Overview of CRCW060319K1FKEA by Vishay Intertechnologies
The CRCW060319K1FKEA is a fixed resistor that falls under the Metal Glaze/Thick Film Resistors subcategory, known for their reliability and versatility in various electronic circuits. Manufactured by Vishay Intertechnologies, this component is halogen-free and RoHS compliant, ensuring environmental friendliness and compatibility with green technology initiatives. It boasts a resistance value of 19.1kΩ with a tight tolerance of 1%, operating efficiently within a temperature coefficient of 100 ppm/°C. Designed for surface mount technology (SMT), it is encapsulated in a 0603 chip size, making it suitable for miniaturized electronic applications. The resistor is engineered for a rated power dissipation of 0.1W and can handle a working voltage of up to 75V. This part is also AEC-Q200 compliant, signifying its quality and performance reliability for automotive applications, though its use is not limited to this sector. Additionally, notable features include laser trimmability for precision adjustments and a matte tin over nickel terminal finish for enhanced solderability and corrosion resistance.
Industry Applications for CRCW060319K1FKEA
The CRCW060319K1FKEA’s specific attributes make it well-suited for a wide range of applications across multiple industries. Below are some potential use cases:
- Internet of Things (IoT) and Smart Cities: The resistor’s small size and precision can be advantageous in IoT devices and smart city infrastructure, where it might regulate voltage or control currents across various sensors and communication modules.
- Consumer Electronics: Given its robust design and compliance with safety standards, this resistor could potentially be found in a plethora of consumer electronic products such as smartphones, wearables, and smart home devices, where long-term reliability is crucial.
- Telecommunications: In the telecommunications sector, it may help in achieving precise impedance matching and signal conditioning across a range of equipment, including RF amplifiers and transceivers, ensuring clear and reliable communication.
- Computing and Data Storage: This resistor can be employed to maintain stability and performance in power supply circuits within servers, SSDs, and networking equipment, where precise power management is essential.
- Healthcare Equipment: Its precision and reliability might make it a candidate for use in various medical devices, including diagnostic and monitoring equipment, where accurate measurements are imperative.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance and functionality within specific use cases.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in the manufacture of electronic components, including an extensive portfolio of resistors. The company stands out in the Metal Glaze/Thick Film Resistors market, offering a wide variety of resistor types that cater to a broad spectrum of industry requirements. Vishay’s commitment to providing durable, high-quality components is embodied in the CRCW060319K1FKEA and similar parts. These components are designed with precision, stability, and reliability in mind, suitable for critical and demanding applications across automotive, consumer electronics, telecommunications, and industrial markets. Vishay’s extensive research and development efforts ensure that their resistors, including the CRCW060319K1FKEA, meet the highest standards for performance and environmental compliance.
Where to Find CRCW060319K1FKEA by Vishay Intertechnologies
Procuring the CRCW060319K1FKEA can be done efficiently through findchips.com, which aggregates stocking information and pricing from multiple distributors worldwide. Historically, the part has been available from distributors such as New Advantage Corporation, Bristol Electronics, TTI, Quest Components, Avnet Americas, and Mouser Electronics. However, for the most accurate and current stock levels, pricing, and to explore comparable parts from Vishay Intertechnologies or other vendors, prospective buyers are encouraged to refer directly to findchips.com.