Overview of CRCW060324K9FKEA by Vishay Intertechnologies
The CRCW060324K9FKEA is a fixed resistor made with metal glaze/thick film technology, offering a resistance value of 24.9K ohm with a precision tolerance of ±1%. This component has a power rating of 100mW and can operate effectively within a voltage range of up to 75V. Its compact 0603 [1608 Metric] chip size makes it suitable for surface mount technology (SMT) applications. The resistor is designed to meet the stringent requirements of being halogen-free and RoHS compliant, ensuring its suitability for use in environmentally sensitive applications.
Notably, the CRCW060324K9FKEA features a temperature coefficient of 100 ppm/°C, allowing for stable performance over a wide temperature range from -55°C to +155°C. This performance stability, combined with its AEC-Q200 qualification, underscores its reliability for use in automotive and other high-reliability applications. The part’s precision and stability are further enhanced by its laser trimmable feature, offering flexibility for fine-tuning in advanced electronics circuit designs.
Industry Applications for CRCW060324K9FKEA
The CRCW060324K9FKEA’s versatile characteristics make it suitable for a wide array of applications across various industries. Please note that the following potential applications are illustrative and would require detailed analysis and verification by engineering and design teams prior to integration.
- Internet of Things (IoT): Devices such as sensors, smart meters, and wearable technology could benefit from this resistor’s precise tolerance and stable performance across temperatures, especially when precision sensing and control are vital.
- Automotive: In systems requiring dependable performance under harsh conditions, such as engine control units, infotainment, and advanced driver-assistance systems (ADAS), this component’s reliability and AEC-Q200 qualification could be critical.
- Consumer Electronics: Products like smartphones, tablets, and other portable devices might utilize this resistor due to its compact footprint, precision, and stability, enhancing device performance and longevity.
- Medical Equipment: Precision and reliability are paramount in medical devices. Instruments for patient monitoring, diagnostic equipment, and wearable health-tech gadgets potentially rely on components like the CRCW060324K9FKEA for accurate measurements and consistent operation.
- Telecommunications: Network equipment, such as routers, switches, and amplifiers, could incorporate this resistor for its precise tolerance and stable efficiency in managing signal integrity across a wide range of operating temperatures.
It’s important to highlight that the suitability of the CRCW060324K9FKEA for these applications depends on specific system requirements and further validation by professionals in the field.
About Vishay Intertechnologies
Vishay Intertechnologies is a global leader in the manufacture of electronic components, including a wide range of resistors. Their extensive portfolio includes products designed for automotive, industrial, computing, consumer electronics, and telecommunications applications. Vishay’s comprehensive lineup features different resistor technologies, such as metal film, carbon film, wirewound, and Metal Glaze/Thick Film Resistors, demonstrating their capability to cater to diverse market needs.
The company is known for its commitment to quality, reliability, and innovation, with products like the CRCW060324K9FKEA exemplifying these attributes. Vishay provides components that meet stringent industry standards, such as AEC-Q200 for automotive reliability, and offers solutions suited for high-precision applications in various sectors.
Where to Find CRCW060324K9FKEA by Vishay Intertechnologies
To source the CRCW060324K9FKEA, we recommend starting your search on findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from a range of distributors. Additionally, FindChips allows users to explore alternatives within the Metal Glaze/Thick Film Resistors subcategory, offering options from Vishay Intertechnologies and other manufacturers.
In the past, distributors such as Perfect Parts Corporation, Component Electronics, Inc., Avnet Asia, and Mouser Electronics have been known to stock this item. However, for the most current stock levels and best pricing options, visiting FindChips is advisable.