CRCW0603300RFKEA by Vishay Intertechnologies

Overview of CRCW0603300RFKEA by Vishay Intertechnologies

The CRCW0603300RFKEA is a fixed resistor falling under the subcategory of Metal Glaze/Thick Film Resistors. Manufactured by Vishay Intertechnologies, this resistor features a resistance of 300 ohms with a tight tolerance of ±1%. It effectively manages power with a rating of 0.1W and can handle up to 75V of voltage. With a negative temperature coefficient of 100 ppm/°C, it adjusts resistance based on temperature changes, making it highly reliable over various operating conditions. It is designed for surface mount (SMT) installation with a small footprint conforming to the 0603 package style, making it suitable for compact electronic assemblies.

This component is RoHS compliant and halogen-free, aligning with environmental standards and regulatory compliance for safe use. Key specifications include operational temperatures ranging from -55 °C to +155 °C, making this component versatile in various thermal environments. The part is also characterized and trusted for long-term deployments as indicated by its AEC-Q200 reference standard, which ensures stress test qualification for passive components.

Industry Applications for CRCW0603300RFKEA

This particular resistor can potentially serve a vast range of sectors due to its robust design and electrical characteristics. Below are the potential industry applications, given the technical attributes of CRCW0603300RFKEA:

  • Consumer Electronics: Used in devices such as smartphones, tablets, and laptops where efficient space utilization and reliable performance under varying operational temperatures are crucial.
  • Computing and Data Storage: Suitable for servers and storage devices that require stable components capable of handling variable voltages without performance degradation.
  • Telecommunications: Can be integrated into equipment like routers and switches, which need high reliability and precision to maintain the integrity of signal transmissions.
  • Healthcare: Could be used in medical devices that monitor, diagnose, or treat patients where consistent performance and compact size are necessary.
  • Industrial Automation: Appropriate for control systems and automation technology where precise resistance values are critical for processing and operational accuracy.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent global manufacturer known for its extensive range of electronic components, including resistors, capacitors, and semiconductors. In the realm of Metal Glaze/Thick Film Resistors, Vishay provides a variety of products designed to meet diverse industrial needs. Their CRCW0603300RFKEA and similar parts are recognized for their reliability and accuracy, making them preferred choices for many high-stakes applications across various sectors. Vishay emphasizes innovation, quality, and durability in their manufacturing processes, ensuring that their components suit both routine and specialized tasks.

Where to Find CRCW0603300RFKEA by Vishay Intertechnologies

For those looking to procure the CRCW0603300RFKEA, it is advisable to research options on findchips.com. This site provides comprehensive availability data and pricing from multiple distributors for the Metal Glaze/Thick Film Resistors. Historically, distributors such as Avnet Asia, Mouser Electronics, and Newark have stocked this part, but inventory levels and prices fluctuate frequently, so checking this site provides up-to-date information.

Compare pricing for CRCW0603300RFKEA and other Metal Glaze/Thick Film Resistors at findchips.com