Overview of CRCW060332K4FKEA by Vishay Intertechnologies
The CRCW060332K4FKEA by Vishay Intertechnologies is a fixed resistor featuring metal glaze/thick film technology with a resistance value of 32.4K ohms. Designed for surface mounting in a 0603 package, this resistor offers a resistance tolerance of ± 1%, operates with a power rating of 100mW, and can withstand voltages up to 75V. Noteworthy for its precision and durability, the CRCW060332K4FKEA is also characterized by its temperature coefficient of 100 ppm/°C, making it reliable over a wide range of operating temperatures from -55 °C to 155 °C. Additionally, this part is HALOGEN FREE and adheres to ROHS compliance, demonstrating Vishay Intertechnologies’ commitment to environmental sustainability and safety standards. With its laser trimmable feature, it offers flexibility for precise resistance adjustments, making it a versatile component for a broad spectrum of applications.
Industry Applications for CRCW060332K4FKEA
The versatility and reliability of the CRCW060332K4FKEA make it suitable for a wide range of applications across various industries. While potential use cases are diverse, all applications benefit from the part’s precision, reliability, and environmental compliance. It’s important to note that these applications are conceptual and should be further analyzed and verified by qualified engineering and design teams.
- Internet of Things (IoT): In IoT devices, precision resistors like the CRCW060332K4FKEA are essential for sensor interfaces and voltage regulation, ensuring accurate data collection and device operation.
- Consumer Electronics: Within consumer electronics such as smartphones, tablets, and wearables, this resistor can be used in power supply circuits and signal conditioning applications where space is limited and precision is crucial.
- Environmental Monitoring Systems: Accurate monitoring of environmental conditions requires stable and reliable components. The CRCW060332K4FKEA’s tight tolerance and stable temperature coefficient make it ideal for use in devices that monitor temperature, humidity, and other environmental parameters.
- Healthcare: Medical devices that require precise measurement and control, such as diagnostic equipment and wearable health monitors, can benefit from the accuracy and reliability provided by the CRCW060332K4FKEA.
These applications only scratch the surface of potential use cases. Given the resistor’s specification, similar components or end products in telecommunications, smart cities, and educational tools could also integrate this part effectively.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer of discrete semiconductors and passive electronic components, with a particular expertise in resistors. Within the realm of resistors, their lineup includes a wide range of products, from precision metal film resistors to robust power resistors. The CRCW060332K4FKEA, falling under the subcategory of Metal Glaze/Thick Film Resistors, illustrates Vishay’s commitment to providing components that meet stringent performance requirements and adherence to environmental standards. Vishay Intertechnologies’ products are known for their quality, reliability, and innovation, making them a preferred choice for engineers and procurement specialists across the globe.
Where to Find CRCW060332K4FKEA by Vishay Intertechnologies
To source the CRCW060332K4FKEA resistor, potential buyers should consider utilizing findchips.com to compare current stock levels and pricing from a variety of distributors. This platform allows users to find the Metal Glaze/Thick Film Resistors that fit their specifications and to explore alternate parts offered by Vishay Intertechnologies or other manufacturers. Historically, this specific part has been available through distributors including New Advantage Corporation, Avnet Abacus, Velocity Electronics, and Mouser Electronics, among others. However, to ensure access to the most up-to-date availability and pricing information, visiting findchips.com is highly recommended.