Overview of CRCW060349R9FKEA by Vishay Dale
CRCW060349R9FKEA features a thick film resistor with a nominal resistance of 49.9 Ohms, a tolerance of 1%, and a power rating of 0.1 Watts. Designed for surface mount technology (SMT), this component is packaged in the 0603 size, which is approximately 1.6 mm x 0.8 mm. This resistor has a temperature coefficient of resistance (TCR) of 37 ppm/°C, allowing for effective performance across varying environmental conditions. Additionally, the part is compliant with Pb-free and holds an active life cycle code. As of the current writing, it has not been marked with any specific Reach compliance code.
The molded design of this resistor lends itself well to applications where space is limited, making it suitable for high-density circuit boards. Thick film resistors like the CRCW060349R9FKEA are renowned in the electronics industry for their excellent stability and reliability, which are crucial in various electronic applications.
Industry Applications for CRCW060349R9FKEA
The CRCW060349R9FKEA can be utilized in a wide range of applications across several industries due to its characteristics. Here are some potential industry applications:
- Internet of Things (IoT): In IoT devices, the lightweight and small profile of the resistor could contribute to sensor circuits, smart home devices, and wearable technology, enhancing performance while conserving space.
- Industrial Automation: The reliability of the CRCW060349R9FKEA could be beneficial in automation systems, possibly being integrated into control systems and monitoring devices that require precise resistance values for operation.
- Consumer Electronics: This resistor might find use in various consumer electronic devices such as smartphones and tablets. Its compact dimensions and adherence to tolerance levels could help maintain signal integrity and overall device performance.
- Telecommunications: In telecommunication devices, the resistor could potentially be used in signal processing applications where precise resistance values are necessary to ensure effective data transmission and connectivity.
- Healthcare: While there are no specific medical standards associated with this part, its reliable performance may enable its use in medical devices that require accurate measurement or control of electronic signals.
It should be noted that these potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Dale
Vishay Dale is a recognized manufacturer of electronic components, particularly known for its range of resistors, including thick film resistors. They have a comprehensive catalog that includes various types of resistors tailored to meet the diverse needs of the electronic industry. The CRCW060349R9FKEA is part of their extensive offering in thick film resistors, which are characterized by their stable performance and reliability.
Vishay Dale’s commitment to quality is reflected in the rigorous testing and engineering that goes into their products. They manufacture a variety of similar parts geared towards different specifications, enabling designers and engineers to find the right components for their applications. The adherence to industry standards in their production processes ensures that components like the CRCW060349R9FKEA can be implemented in critical applications across multiple sectors.
Research Price and Stock for CRCW060349R9FKEA by Vishay Dale on Findchips.com
For those interested in sourcing the CRCW060349R9FKEA, it is advisable to research stock levels and pricing on Findchips.com. The site offers comprehensive data about availability and can direct you to various distributors.
This part has historically been available at distributors such as Quest Components, Bristol Electronics, RS, and DigiKey. However, potential buyers should check Findchips for the most current stock levels and pricing, as availability can change rapidly based on market demand.