Overview of CRCW08054K70JNEA by Vishay Intertechnologies
The Vishay CRCW08054K70JNEA is a fixed resistor, categorized under Metal Glaze/Thick Film Resistors, and is designed for surface mount technology. This resistor boasts a resistance value of 4700 ohms, with a tolerance of ±5%. It operates efficiently at a power rating of 0.125 watts and supports a voltage rating of up to 150 volts. Additionally, this component is characterized by a temperature coefficient of 200 ppm/°C, ensuring reliability over a range of thermal conditions from -55 °C to 155 °C.
This halogen-free and RoHS-compliant component employs the advanced metal glaze/thick film technology which ensures performance stability under harsh conditions. Its rectangular form factor is compliant with the 0805 package standard, measuring approximately 2 mm in length, 1.25 mm in width, and 0.45 mm in height. It’s packaged in a reel using a paper tape of 7 inches, tailored for automated assembly processes. This part is also AEC-Q200 qualified, making it suitable for automotive applications, and showcases a laser trimmable feature that provides flexibility in usage. As of the current writing, the factory lead time for this part is approximately 13 weeks, 3 days.
Industry Applications for CRCW08054K70JNEA
- Consumer Electronics: Devices like televisions, kitchen appliances, and personal gadgets often have power and resistance management needs that could potentially be managed by resistors like the CRCW08054K70JNEA. Its RoHS compliance and power handling capabilities would serve well in these applications.
- Computing and Data Storage: In computing hardware such as servers and hard drives, precision and stability in power distribution are critical. The thermal stability and tolerance features of this resistor might make it a potential fit for managing internal temperatures and circuit stability.
- Telecommunications: Equipment such as routers and switchboards which require stable voltage across different components might benefit from incorporating this type of resistor, potentially utilizing its high thermal stability and precision tolerance.
- Automotive: Since the CRCW08054K70JNEA is AEC-Q200 compliant, its application in automotive electronics, for instance in infotainment systems or energy management systems, is highly possible. These systems require components that can endure extreme environmental conditions and provide reliable performance.
- Healthcare: Medical devices that monitor or deliver precise electrical outputs could potentially integrate these resistors to ensure safety and accuracy, taking advantage of the component’s tight tolerance and robust thermal profile.
Note: The aforementioned potential industry applications are illustrative and would require thorough evaluation by engineering and design teams to ensure compatibility and adherence to industry-specific standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic component market, particularly known for its extensive range of resistor technologies including Metal Glaze/Thick Film Resistors. Their products, like the CRCW08054K70JNEA and similar parts, are highly regarded for their reliability and performance, serving a vast array of applications across various sectors. Vishay’s commitment to innovation is evident in their robust product offerings and their adherence to quality and environmental standards, making them a preferred choice for many industrial requirements.
Where to Find CRCW08054K70JNEA by Vishay Intertechnologies
To source the CRCW08054K70JNEA resistor, it is recommended to check the real-time availability and pricing at findchips.com. This platform provides a comprehensive view of stock levels and distributor pricing from multiple sources. Historically, this part has been available from distributors like Chip1Stop, Avnet Abacus, Sensible Micro Corporation, and Future Electronics, among others. However, for the most current information, visiting findchips.com is advisable to explore this specific part and similar alternatives from Vishay Intertechnologies or other manufacturers.