CRCW12061K05FKEA by Vishay Intertechnologies

Overview of CRCW12061K05FKEA by Vishay Intertechnologies

CRCW12061K05FKEA is a fixed resistor manufactured by Vishay Intertechnologies, characterized by its metal glaze/thick film technology. This part has a resistance value of 1050 ohms and can handle a power dissipation of 0.25 watts. With a rated voltage of 200 volts, it operates effectively in a wide range of electrical applications. It features a tolerance of ±1%, which provides a reliable level of accuracy in various circuits.

Physical specifications include a compact surface mount package, specifically designed in the 1206 chip style, with a height of 0.55 mm, a length of 3.2 mm, and a width of 1.6 mm. Additionally, it is halogen-free and compliant with RoHS standards, making it an environmentally friendly choice for consumers. The part is designed to withstand operating temperatures ranging from -55 °C to 155 °C, which ensures reliability and performance in diverse environmental conditions.

Another noteworthy feature of CRCW12061K05FKEA is its temperature coefficient of 100 ppm/°C, indicating how the resistance value changes with temperature fluctuations. It is also laser-trimmable, providing enhanced flexibility in design applications. The component is currently listed as active in its part life cycle which underscores its relevance for ongoing projects and designs.

Industry Applications for CRCW12061K05FKEA

The CRCW12061K05FKEA could potentially be useful in various industry applications, benefiting from its robust characteristics. Some of these applications might include:

  • Internet of Things (IoT): The reliable performance of CRCW12061K05FKEA may support IoT devices where precision resistors are essential. IoT applications could include smart sensors or home automation systems, where accurate readings from sensors are vital for performance and safety.
  • Smart Cities: As cities increasingly adopt smart technology, this resistor might be utilized in traffic monitoring systems or environmental sensors that require stable operation under varying temperatures and environmental conditions.
  • Consumer Electronics: The compact nature and surface mount capability of CRCW12061K05FKEA potentially allow its integration into various consumer electronics products, such as wearable devices or personal gadgets, where space is at a premium.
  • Telecommunications: Given its specified voltage rating and thermal stability, this resistor could find applications in telecommunications equipment, which could demand durable components capable of sustaining various operational conditions.
  • Healthcare: If specific standards were applicable, this part might be suitable for medical devices, where precision and reliability are crucial. Components such as patient monitoring systems may incorporate similar fixed resistors to ensure accurate performance under different conditions.

These potential industry applications are only conceptual and illustrative in nature, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The CRCW12061K05FKEA and other similar parts could align well with these scenarios, offering flexibility and reliability in design.

About Vishay Intertechnologies

Vishay Intertechnologies is a significant manufacturer in the field of electronic components, particularly known for its extensive range of resistor technologies including metal glaze/thick film resistors. They produce a variety of resistors suited for different applications, including the CRCW12061K05FKEA. The company has established a reputation for delivering reliable, high-performance parts that meet industry standards.

Vishay’s metal glaze/thick film technology is noted for its durability, precision, and versatility, which makes products like CRCW12061K05FKEA an excellent choice for engineers designing systems across multiple sectors. The company consistently adheres to quality standards, emphasizing compliance with RoHS and other regulations. Vishay’s catalog also includes similar parts such as various fixed resistors and other types within the resistor category, expanding the options available to engineers and procurement teams.

Where to Find CRCW12061K05FKEA by Vishay Intertechnologies

For those looking to purchase the CRCW12061K05FKEA, it is advisable to research its availability on findchips.com. This platform offers insights into current stock levels and pricing, along with alternate parts in the Metal Glaze/Thick Film Resistors category that might be offered by Vishay Intertechnologies or other manufacturers.

Historically, this part has been available through distributors such as TTI, Quest Components, Avnet Americas, and Mouser Electronics. However, it is important to verify current stock at these distributors through findchips.com, as availability may vary.

Compare pricing for CRCW12061K05FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com