Overview of CRCW120620K0FKEA by Vishay Intertechnologies
The CRCW120620K0FKEA by Vishay Intertechnologies is a fixed resistor within the subcategory of Metal Glaze/Thick Film Resistors. This resistor features a resistance value of 20,000 ohms and a power rating of 0.25 watts, making it suitable for various general-purpose applications that require reliable voltage handling and stability. The resistor has a tolerance of ±1% and a temperature coefficient of 100 ppm/°C, ensuring precision and stability under changing thermal conditions. Adding to its versatility, this component is surface mountable, with a 1206 package size, compliant with RoHS standards, making it suitable for environmentally-sensitive applications.
Fulfilling automotive industry standards, specifically AEC-Q200, the resistor is ideal for high-reliability applications in harsh environments. The operating temperature ranges from -55 °C to 155 °C, catering to a wide range of industrial requirements. The construction is rectangular, with a metal glaze/thick film technology, and the part also includes features such as being laser trimmable to fine-tune resistance values after manufacturing.
Industry Applications for CRCW120620K0FKEA
The applications for CRCW120620K0FKEA are diverse due to its robust design and specifications. Below are potential use cases in various industries:
- Automotive: Due to its compliance with the AEC-Q200 standard, the CRCW120620K0FKEA could potentially be used in automotive applications such as electronic stability control modules, infotainment systems, and other safety-critical systems within vehicles. Its ability to perform under harsh conditions makes it a favorable choice for these environments.
- Consumer Electronics: This resistor could find applications in consumer electronics due to its compact size and reliability. For instance, it might be used in power supplies for personal devices or as part of the charging circuit in small handheld gadgets.
- Telecommunications: The part’s ability to handle environmental variations could make it a candidate for telecommunications equipment, including base stations and network hubs that require stable performance over broad temperature ranges.
- Computing and Data Storage: Because of its precise resistance specifications and reliability, the resistor might be used in computing interfaces or power management systems within data storage units and servers.
These potential industry applications are hypothetical and illustrate how the part could ostensibly be integrated. However, actual usage should be tested and verified by engineering teams to meet specific requirements and ensure compliance with industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a major player in the manufacturing of electronic components, including a wide range of resistors. Within the specific area of Metal Glaze/Thick Film Resistors, Vishay offers products like the CRCW120620K0FKEA, which exemplify the company’s commitment to quality, reliability, and precision. Known for their innovative approach in the resistor market, Vishay products are typically used in applications ranging from automotive to telecommunications and healthcare, thanks to their stringent manufacturing standards and comprehensive product testing.
Where to Find CRCW120620K0FKEA by Vishay Intertechnologies
To purchase the CRCW120620K0FKEA, it’s recommended to utilize comprehensive tools like findchips.com, which provides up-to-date information on availability and pricing from various distributors. Historically, this part has been available from distributors including New Advantage Corporation, Avnet, and Mouser Electronics. To explore other similar parts, you might also want to check out additional Metal Glaze/Thick Film Resistors offered by Vishay Intertechnologies or other manufacturers on findchips.com.