Overview of CRM100 by Silicon Sensing
The CRM100 from Silicon Sensing Systems is a sophisticated analog circuit that functions as a 3-axis gyroscope with both analog and digital outputs. Packaged in a hermetically sealed, ceramic LCC-17, it measures 5.70 x 4.80 mm, with a height of just 1.20 mm, ensuring compactness and high durability. Meeting the RoHS compliance, it fosters environmentally responsible use in a broad range of applications. This component is a part of the Pinpoint® Series, notable for its precision and reliability in measuring angular rates with an impressive bandwidth of 160Hz and a rate range of ±900°/S. Its operational voltage ranges from a minimum of 2.7V to a maximum of 3.6V, with a nominal supply voltage at 3.3V, making it adaptable across varied power supplies.
The CRM100’s triple-axis sensor output covers the X, Y, and Z axes, offering detailed and comprehensive motion sensing capabilities. Its full-scale rate range includes selectable options of 75°/S, 150°/S, 300°/S, and 900°/S, allowing flexibility for different application requirements. The part’s resilience is demonstrated by its industrial temperature grade, capable of operating between -40 °C to 85 °C. With a highly reliable packing description, including gold over nickel terminal finish and a ceramic, metal-sealed cofired package body, the CRM100 ensures high performance in demanding environments.
Industry Applications for CRM100
The CRM100 gyroscope component finds its application across various industries due to its broad sensing range, compact design, and high reliability. While the possible applications are many, they always need to be analyzed and verified by the respective engineering and design teams. Here are some sectors that could potentially benefit from this component:
- Consumer Electronics: In handheld devices, gaming controllers, and virtual reality headsets, the CRM100 could be integral for motion sensing and spatial orientation, offering users an immersive experience.
- Internet of Things (IoT): For smart devices that require orientation or navigation capabilities, such as drones or robotic vacuum cleaners, the CRM100’s precise motion sensing allows for enhanced functionality and automatization.
- Smart Cities: In projects focused on infrastructure monitoring or automation systems, such as smart lighting and traffic management systems, the CRM100 can contribute to the efficient operation by providing critical data on movements and adjustments.
Note: These potential applications are conceptual/illustrative and necessitate comprehensive analysis and verification by the respective engineering and design teams.
About Silicon Sensing
Silicon Sensing Systems Ltd is a key player in the electronics industry, specializing in high-performance sensing solutions. Their expertise lies within the realm of Other Signal Circuits, where they continually push the boundaries of technology to craft components that meet the burgeoning needs of advanced electronic applications. The CRM100 is a testament to their dedication to innovation and quality in gyroscope technology. By leveraging Silicon Sensing’s in-depth industrial experience, customers can access a wide variety of similar high-quality parts, designed to address the complex challenges inherent in modern electronic design.
Where to Find CRM100 by Silicon Sensing
For engineering and procurement professionals seeking the CRM100 for their projects, findchips.com provides an efficient and reliable platform to verify current stock levels and obtain competitive pricing. By searching on findchips.com, you can also explore various Other Signal Circuits offered by Silicon Sensing or other manufacturers that might serve as alternatives or complements to the CRM100. Historically, distributors like New Advantage Corporation and Newark have stocked the CRM100, but availability can fluctuate. It’s advisable to check on findchips.com for the most current information on distributors, stock availability, and pricing.