CSR8670C-IBBH-R by Qualcomm

Overview of CSR8670C-IBBH-R by Qualcomm

The CSR8670C-IBBH-R by Qualcomm is a microprocessor circuit housed in a VFBGA-112 (Very Fine Ball Grid Array with 112 terminals) package, utilizing CMOS (Complementary Metal-Oxide-Semiconductor) technology. This part is designed to meet stringent quality certifications, including ISO 9001:2015, ISO 14001:2015, and ISO 45001:2018, indicating its compliance with international standards for quality management systems, environmental management systems, and occupational health and safety management systems, respectively. The CSR8670C-IBBH-R falls under the category of Microcontrollers and Processors, specifically within the subcategory of Other uPs/uCs/Peripheral ICs.

This Audio SoC (System on Chip) is notable for its lead-free and RoHS compliance, indicating that it is manufactured without the use of hazardous substances. Despite its current part life cycle status being listed as “Not Recommended” for new designs, it remains a viable option for maintaining or repairing existing products that require its specific functionality. The CSR8670C-IBBH-R is designed for surface mount technology, making it suitable for modern, compact, electronic device designs.

Industry Applications for CSR8670C-IBBH-R

The CSR8670C-IBBH-R, with its attributes and certifications, is potentially suitable for a wide range of applications within various industries. Here are some of the key applications where this microprocessor could be utilized:

  • Consumer Electronics: Given its Audio SoC type, CSR8670C-IBBH-R could play a crucial role in the development of high-quality audio devices, such as Bluetooth headphones, speakers, and soundbars. Its compact form factor and high-performance specifications make it ideal for consumer devices that demand excellent audio output.
  • Internet of Things (IoT): The IoT sector, which includes connected appliances, smart home devices, and wearable technology, might leverage the CSR8670C-IBBH-R for its reliable communication capabilities. Its ability to process audio inputs and outputs efficiently makes it suitable for smart devices that require voice commands or audio interfacing.
  • Smart Cities: Within the ambit of smart cities, CSR8670C-IBBH-R could find application in intelligent infrastructure systems, such as public address systems, environmental noise monitoring, and emergency communication systems. Its audio processing capabilities ensure clear transmission and reception of information in urban settings.

These potential applications are conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure they meet the specific requirements of each use case.

About Qualcomm

Qualcomm is a leading semiconductor company known for its innovative contributions to the wireless industry. In the realm of Microcontrollers and Processors, and specifically within the category of Other uPs/uCs/Peripheral ICs, Qualcomm has established a reputation for developing high-performance, highly integrated chips catering to a broad spectrum of applications. The CSR8670C-IBBH-R is a testament to Qualcomm’s expertise in creating components that enhance the functionality and performance of modern electronics. Qualcomm’s portfolio not only comprises microprocessors like the CSR8670C-IBBH-R but also spans across a variety of wireless technology solutions, including but not limited to, mobile processing platforms, connectivity modules, and comprehensive chipsets designed for the automotive, IoT, and consumer electronics sectors.

Where to Find CSR8670C-IBBH-R by Qualcomm

For those interested in purchasing the CSR8670C-IBBH-R for their projects, it’s crucial to consult a reliable and up-to-date source for components. You can research where to purchase this microprocessor circuit on our site, findchips.com. In addition to finding the CSR8670C-IBBH-R, the link can also be used to find alternate parts within the category of Other uPs/uCs/Peripheral ICs that might be offered by Qualcomm or other manufacturers.

Historically, the CSR8670C-IBBH-R has been available at distributors such as Win Source Electronics, MacroQuest Electronics, and Quest Components. However, stock levels and availability can fluctuate, so it is advisable to visit findchips.com to get current stock levels and pricing from these and other distributors.

Compare pricing for CSR8670C-IBBH-R and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com