CTJ420E028-513 by TE Connectivity

Overview of CTJ420E028-513 by TE Connectivity

The CTJ420E028-513 is an electronic module designed as a connector component, specifically classified under the subcategory of Other Rectangular Connectors. This part measures 1.170 inches in length and 1.020 inches in width, making it suitable for applications requiring compact and versatile connectivity solutions. Manufactured by TE Connectivity, the part is actively maintained within their portfolio, signifying its ongoing relevance in various electronic applications.

This connector does not have an applicable contact finish or material, which may suggest its role in specific environments where durability against corrosion is less of a concern or where alternative materials are utilized. It possesses one port, which indicates it is intended for general-purpose applications rather than complex interconnectivity requirements. Furthermore, the module operates efficiently across an extensive temperature range, from -65 °C to 200 °C, allowing for deployment in a variety of environmental conditions. The CTJ420E028-513 operates at a mains connector rating of 115/230VAC, indicating its suitability for standard electrical applications.

It is important to note that while the part is marked as RoHS compliant, it does not meet REACH compliance requirements. The part also does not conform to EMI shielding, which should be taken into consideration when determining its suitability for applications that may be sensitive to electromagnetic interference. Furthermore, the connector is categorized as having an empty shell, which could imply potential uses in applications where only housing is required without the necessity for integrated contacts or filtering features.

Industry Applications for CTJ420E028-513

The CTJ420E028-513 could potentially support various industry applications. Here are a few possible sectors that might benefit from its implementation:

  • Industrial Automation: Given its robust temperature rating and general-purpose design, the connector might find applications in industrial automation systems where reliable connections are necessary under varying conditions. It could potentially be utilized in control panels or machinery interfaces.
  • Consumer Electronics: The compact dimensions make it suitable for consumer electronics, where space is a limitation. Products such as smart home devices or portable electronics may incorporate the CTJ420E028-513.
  • Aerospace and Defense: Although not MIL-spec compliant, its ability to withstand extreme temperatures might allow for specific non-critical uses within aerospace applications, such as in ground support equipment or communications systems. The potential for rugged deployment could be advantageous.
  • Telecommunications: The connector might also be applicable in telecommunications infrastructure, particularly where space for components is limited, such as within telecom cabinets or connectors for base stations.
  • Environmental Monitoring: Its wide operational temperature range and general-purpose design may lend itself to environmental monitoring devices that need reliable connectivity across diverse conditions.

These potential industry applications are illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts that could serve in these applications might also be considered as alternatives, depending on the specific requirements of the project at hand.

About TE Connectivity

TE Connectivity is a prominent manufacturer focused on connectivity and sensor solutions across multiple industries. Their offerings include a vast range of connectors, including those categorized under Other Rectangular Connectors. The CTJ420E028-513 connector represents a part of their extensive catalog aimed at providing reliable interconnect solutions that meet diverse operational needs.

TE Connectivity has developed various similar connectors that are designed for specialized applications, catering to different attributes and unique requirements. Their continuous innovation in interconnect technology solidifies their position within the electronic components market. The company is known for adhering to rigorous compliance and quality standards, ensuring that their parts are suitable for a range of demanding applications.

Where to Find CTJ420E028-513 by TE Connectivity

For those interested in purchasing the CTJ420E028-513, research on findchips.com is recommended to check for current availability and stock levels at various distributors. Several reputable distributors that have previously offered this part include:

  • Master Electronics
  • Avnet Americas
  • IBS Electronics
  • Mouser Electronics

It is crucial to verify current stock levels and pricing through findchips.com, as availability may fluctuate. Additionally, utilizing the link to explore Other Rectangular Connectors could lead to finding alternate parts that may better suit specific project requirements, either from TE Connectivity or other manufacturers.

Compare pricing for CTJ420E028-513 and other Other Rectangular Connectors / Connectors at findchips.com