CX240D5 by Crydom Inc

Overview of CX240D5 by Crydom Inc.

The CX240D5 is a Single-Channel Solid State Relay (SSR) that features a trigger output and operates with a control voltage range of 3 to 15 VDC. This component is distinguished by its robust isolation voltage of 4000 V, ensuring excellent separation between the input and output, an essential feature for safety and functionality in various applications. The SSR is designed to handle a maximum on-state current of 5 A and can control loads up to 280 VAC. It encapsulates these features within a compact, plastic SIP-4 package, making it suitable for densely populated boards where space is a premium.

As a RoHS-compliant part that is also recognized under the UL standard and approved by VDE, the CX240D5 prioritizes environmental considerations alongside its technical prowess. Its additional feature of zero voltage crossing detection aids in minimizing electrical noise during load switching, a critical aspect in sensitive applications. Moreover, the part’s tin (Sn) terminal finish with a Nickel (Ni) barrier ensures long-term reliability and corrosion resistance, enhancing its suitability for various operational environments ranging from -30 °C to 80 °C.

Industry Applications for CX240D5

The CX240D5’s capabilities and features render it potentially suitable for a wide range of applications across different industries. While its design and specifications signal clear utility in specific sectors, it’s crucial to conduct thorough analysis and verify compliance with industry standards for each application. Potential use cases for this component might include:

  • Consumer electronics: Given its compact size and capability to handle moderate power loads, the CX240D5 could potentially be utilized in smart home devices, such as automated lighting controls and thermostats, where reliable switching and electrical isolation are critical.
  • Telecommunications: In telecommunications equipment where precise control of signals and protection against high-voltage transients are necessary, the CX240D5 might find utility. Its robust isolation voltage and zero voltage crossing feature could be particularly advantageous in optimizing the performance and reliability of such devices.
  • Communication and networking: Networking equipment, including routers, switches, and modems, might benefit from the integration of the CX240D5 for controlling power distribution with minimal interference, thanks to its high isolation voltage and controlled switching capabilities.
  • Industrial automation: While not explicitly listed among the suggested industry applications, the characteristics of the CX240D5 imply its potential use in industrial settings for controlling motors, sensors, and other actuators within automated lines, where reliable operation and safety are paramount.

Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements.

About Crydom Inc.

Crydom Inc., a leading brand in the realm of Solid State Relays, is well-acknowledged for its focus on innovation and reliability in optoelectronics. Crydom’s expertise spans a diverse array of SSRs, including the CX240D5, designed to meet the demanding needs of various applications, from industrial automation to consumer electronics. Their products are renowned for durability, performance, and adherence to international safety and environmental standards, including RoHS compliance and UL recognition. The brand consistently seeks to advance solid-state switching technology, offering components that enhance efficiency, precision, and performance in customers’ end products.

Where to Find CX240D5 by Crydom Inc.

To procure the CX240D5 or explore alternatives, prospective buyers are advised to utilize findchips.com. This platform facilitates easy comparison of the CX240D5 against other Solid State Relays from Crydom Inc. or alternative manufacturers, providing insights into current pricing, stock levels, and distributor options. Historically, this part has been available from several distributors, including Master Electronics, DigiKey, Farnell, and RS. However, for the most current availability, stock levels, and competitive pricing information, visiting findchips.com is highly recommended.

Compare pricing for CX240D5 and other Solid State Relays / Optoelectronics at findchips.com