Overview of CY7C65631-56LTXI by Infineon Technologies AG
The CY7C65631-56LTXI is a USB hub controller integrated circuit (IC) housed in a QFN-56 package. It is designed to manage four USB 2.0 ports and characterised by advanced CMOS technology. The controller operates within a supply voltage range of 3.15V to 3.45V, features a maximum operating temperature of 85 °C, and a minimum of -40 °C, making it suitable for various industrial applications.
Infineon Technologies AG manufactures the CY7C65631-56LTXI, emphasising its compliance with RoHS and REACH standards. The controller comes with a moisture sensitivity level (MSL) of 3, indicating its sensitivity to humidity, which must be considered during handling and storage. The IC is distinguished by its compact size (8 mm x 8 mm) and low profile, with a seated height of barely 1 mm, which maximizes design flexibility in space-constrained environments.
Due to its usage of CMOS technology, the CY7C65631-56LTXI offers low power consumption with a maximum supply current of 260 mA and supports a nominal supply voltage of 3.3V. Its design and performance characteristics make it particularly valuable in environments that require reliable USB connectivity with minimal power draw. As of this writing, its factory lead time is exceptionally short at just 2 days, which is beneficial for projects under tight timelines.
Industry Applications for CY7C65631-56LTXI
- Consumer Electronics: This USB hub controller might be particularly useful in devices such as multi-port USB chargers, personal computers, and media players, where multiple USB connections are essential. The feature of handling four ports makes it potentially ideal for enhancing user connectivity options.
- Computing and Data Storage: In server farms and data centers, where expansive USB connectivity could be required for system maintenance or direct data transfer, the CY7C65631-56LTXI might be employed. Its industrial temperature grade makes it appropriate for environments that undergo varied thermal conditions.
- Telecommunications: This controller could be utilized in telecommunications equipment where multiple USB connections may be necessary for attaching peripherals, routers, or network switches that facilitate data transmission and networking functionalities.
Note: These industry applications are conceptual and must be validated by engineering and design teams to ensure compliance with industry-specific standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a key player in the semiconductor industry, known for its innovative and reliable Microcontrollers and Processors, and specifically in the area of Bus Controllers. In addition to CY7C65631-56LTXI, Infineon produces a range of USB controllers and other bus management ICs designed for various data transfer and processing needs across multiple applications. Their products are recognized for performance, efficiency, and meeting stringent industry standards, contributing to safer, smarter, and more efficient electronic solutions.
Where to Find CY7C65631-56LTXI by Infineon Technologies AG
To purchase the CY7C65631-56LTXI, engineers and procurement specialists should explore available options on findchips.com. Listed within the category of Bus Controllers, this resource allows them to compare current stock levels and pricing from various distributors. Historically, distributors like EBV Elektronik, Future Electronics, Mouser Electronics, and DigiKey have stocked this part. However, for up-to-date inventory and best pricing, users should rely on findchips.com.