Overview of CY7C68013A-128AXI by Infineon Technologies AG
The CY7C68013A-128AXI is a USB Bus Controller that integrates advanced functionalities for various electronic applications. This component falls under the CMOS technology category and is packaged in a TQFP-128 configuration, featuring 128 pins, which facilitates significant connectivity in electronic circuits. Its main functionality involves the management of USB communications, particularly for devices that require high-speed data transfer capabilities.
As a part of the 8051 family and the EZ-USB FX2LP series microcontrollers, it operates at a maximum frequency of 48 MHz, providing a robust performance suitable for demanding applications. The microcontroller also supports an address bus width of 16 bits while offering compatibility with multiple bus standards such as I2C, UART, and USB. With a maximum data transfer rate of 60 MBps, the CY7C68013A-128AXI is designed to handle significant data loads efficiently.
The component includes 40 I/O pins, allowing for versatile interfacing options, making it potentially useful in various applications ranging from consumer electronics to industrial systems. It meets the requirements of RoHS compliance, ensuring that it adheres to environmental regulations concerning hazardous substances.
It is important to note that this part is designated as “End of Life,” indicating that it may no longer be manufactured or supported by the manufacturer, Infineon Technologies AG. As of the current writing, the factory lead time for replenishing stock stands at approximately 2 days, which could be relevant for procurement timelines.
Industry Applications for CY7C68013A-128AXI
The versatility of the CY7C68013A-128AXI makes it potentially applicable across various industries. Below are some examples of industries that might utilize this USB bus controller:
- Electronic Manufacturing: In this sector, the CY7C68013A-128AXI could be integrated into manufacturing equipment to facilitate communication between devices, manage data transfers, or control peripherals used in assembly lines. It might also be used in the development of USB-based devices, enhancing data handling capabilities.
- Computing and Data Storage: The component could find applications in external storage devices where USB connectivity is crucial. Its ability to support high data transfer rates may assist in ensuring that data retrieval and storage processes are efficient, possibly impacting overall system performance.
- Internet of Things (IoT): The CY7C68013A-128AXI might be used in IoT devices that require USB connectivity for data exchange. The chip could facilitate communication between various components within a smart device, potentially allowing for seamless integration into broader networked environments.
- Telecommunications: In telecommunications equipment, this USB bus controller might be utilized to manage communication protocols and enhance device interoperability, possibly addressing the demands of modern telecom systems.
- Aerospace and Defense: If specifications align with industry requirements, the CY7C68013A-128AXI could be integrated into onboard systems where robust data communication is necessary, particularly in scenarios where USB interfaces are utilized for component interaction.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The suggested applications present opportunities for further exploration, and similar bus controllers might provide alternative solutions in these realms as well.
About Infineon Technologies AG
Infineon Technologies AG is a recognized manufacturer in the field of microcontrollers and processors, particularly noted for developing a variety of products including bus controllers like the CY7C68013A-128AXI. The company focuses on producing safe, smart, and efficient solutions that address the growing demands of modern electronics.
As a manufacturer of the 8051 family microcontrollers, Infineon is known for the integration of advanced features and functionalities that cater to different types of applications. Similar parts that may also be relevant include other members of the EZ-USB family, which provide complementary capabilities in USB communication and control. Infineon Technologies AG’s commitment to quality and environmental standards ensures that its microcontrollers, including the CY7C68013A-128AXI, align with contemporary manufacturing and operational requirements.
Where to Find CY7C68013A-128AXI by Infineon Technologies AG
This part has historically been available through several distributors, including EBV Elektronik, Chip1Stop, Mouser Electronics, DigiKey, and Arrow Electronics. However, it is recommended to check findchips.com for current stock levels and precise pricing from these distributors, as availability may vary.