Overview of CY7C68053-56BAXI by Infineon Technologies AG
The CY7C68053-56BAXI is an 8-bit microcontroller that operates on a 8051 CPU architecture. Designed with CMOS technology, this component supports a maximum clock frequency of 48 MHz, making it suitable for a variety of applications requiring robust processing capabilities in a compact form factor. The microcontroller is housed in a Plastic Ball Grid Array (PBGA) package with dimensions of 5 x 5 mm, a height of 1 mm, and a lead pitch of 0.50 mm.
Notably, the CY7C68053-56BAXI features 56 terminals and provides a 16-bit address bus with 24 I/O lines. The operational voltage for the component is nominally set at 1.8 V, with a maximum supply voltage of 1.89 V and a minimum of 1.71 V. Additionally, the device exhibits an industrial temperature grade, allowing it to function within a temperature range from -40 °C to 85 °C, which could be critical for applications in harsh environments.
With a life cycle code indicating that this part is currently obsolete, designers and engineers interested in integrating the CY7C68053-56BAXI into new projects should be mindful of sourcing alternatives as they consider their options. The device is lead-free and compliant with REACH regulations, making it a suitable choice for environmentally conscious designs.
Industry Applications for CY7C68053-56BAXI
The versatility of the CY7C68053-56BAXI microcontroller allows for potential use across various industries. Here are a few possible applications:
- Internet of Things (IoT): This microcontroller could play a crucial role in IoT devices by enabling communication protocols and data processing within smart home systems. Its low power consumption at nominal voltage levels might make it suitable for battery-operated IoT devices.
- Industrial Automation: For applications in industrial automation, the ability of the CY7C68053-56BAXI to interact with a variety of sensors and actuators could be leveraged to create efficient control systems. Its maximum operating temperature of 85 °C could be beneficial for environments where industrial machinery operates under heat.
- Consumer Electronics: This microcontroller might be integrated into consumer electronic devices for processing input/output operations, particularly in products that require a compact design due to its small package size. Examples could include handheld devices or peripheral gadgets.
- Transportation and Logistics: The CY7C68053-56BAXI could potentially be employed in vehicle monitoring systems or tracking devices, where quick data processing and a small footprint are essential. Its robustness under varied environmental conditions might also be advantageous.
- Robotics and Drones: In robotics applications, its processing capabilities could help in controlling motors and reading sensors, which would be valuable in drones or autonomous vehicles looking to optimize navigation and control.
It’s important to note that these applications are conceptual and illustrative; careful analysis and verification by engineering and design teams are essential for adherence to specific industry standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global provider of semiconductor solutions, particularly in the realm of microcontrollers and processors. The company has developed a comprehensive portfolio that includes various microcontroller families suitable for a range of applications, from automotive to industrial automation. The CY7C68053-56BAXI exemplifies their commitment to delivering compact, efficient, and reliable microcontroller solutions.
Infineon’s focus on developing microcontrollers aligns with industry trends toward miniaturization and energy efficiency, as seen in their wide-ranging offerings, including other similar parts designed for specific applications. Their microcontroller lines support a variety of interfaces, processing capabilities, and power requirements, catering to diverse market needs.
Research Price and Stock for CY7C68053-56BAXI by Infineon Technologies AG on Findchips.com
To explore the availability and pricing for the CY7C68053-56BAXI, it is recommended that interested purchasers visit Findchips.com. This resource can provide insights into stock levels and pricing from various distributors. Historically, the part has been available through distributors such as Rochester Electronics, DigiKey, and Farnell. However, current availability may vary, and it is essential to check Findchips for the latest data.