Overview of D38999/20WC35PN by Amphenol Corporation
The D38999/20WC35PN is a male, crimp terminal connector housed in an aluminum alloy shell, designed for wall mounting. This component is a MIL series connector, specified under the MIL-DTL-38999 standard, featuring 22 crimp type contacts. Its robust build includes environmental and corrosion resistance, with added electromagnetic interference (EMI) shielding. The receptacle is finished with cadmium, while the contacts are finished with gold, ensuring reliability and longevity in stringent operational conditions.
The specified operating temperature range for the D38999/20WC35PN extends from -65 °C to 175 °C, accommodating a wide spectrum of environmental conditions. This connector’s design includes a threaded coupling type for secure attachment, preventing accidental disengagement. Notably, its attributes confirm compliance with the REACH regulation, and it’s marked as active in lifecycle status, with a factory lead time of 4 days as of the current writing.
Industry Applications for D38999/20WC35PN
The D38999/20WC35PN connector, given its specifications and properties, is suited for a variety of demanding applications, especially in scenarios requiring rugged and reliable connectivity solutions. Here are specific industries that could potentially benefit from this MIL series connector:
- Aerospace and Defense: This connector is inherently designed to meet military standards (MIL-DTL-38999) which potentially makes it suitable for applications in military equipment, aerospace vehicles, and defense systems where performance in extreme environmental conditions is crucial.
- Telecommunications: For communication systems where data integrity and signal continuity are critical, this connector could potentially be used due to its EMI shielding feature, ensuring minimal signal disturbance.
- Industrial Automation: In automation systems, connectors might face exposure to various mechanical stresses and environmental challenges. The robust build and temperature resilience of this connector make it a potential candidate for such applications.
- Robotics and Drones: Robotics systems and drones that operate in diverse and unpredictable environments could possibly benefit from the durable and reliable nature of the D38999/20WC35PN.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a major player in the design and manufacture of electrical, electronic, and fiber optic connectors. They are especially noted for their range of Military Circular Connectors, including the D38999/20WC35PN. Amphenol’s connectors are employed across various industries, offering solutions that meet stringent requirements, be it in rugged environments or high-stress applications. The company has consistently adapted to evolving technologies and market needs, integrating new standards and innovations into their product offerings. D38999/20WC35PN is among the many MIL-spec connectors that exemplify Amphenol’s commitment to quality and durability.
Where to Find D38999/20WC35PN by Amphenol Corporation
To purchase the D38999/20WC35PN, prospective buyers are recommended to utilize findchips.com. The website provides updated information on stock availability, pricing, and comparisons. For those looking for alternative options, the Military Circular Connectors page can serve as a useful resource. Over the years, D38999/20WC35PN has been listed at various distributors such as Powell Electronics, PEI Genesis, TTI, and Mouser Electronics, but current availability and pricing should be verified on findchips.com.