Overview of D38999/20WC35SN by Amphenol Corporation
The D38999/20WC35SN is a Military Series Connector, featuring 22 contacts, and is fabricated from aluminum alloy. This part is designed as a female receptacle with crimp terminals. The base structure of this particular model includes a sturdy wall mount receptacle that is designed to ensure secure mounting and connectivity in harsh environments. Its environmental characteristics include corrosion and environment resistance, key features that meet the military standard MIL-DTL-38999. This model is also EMI shielded, which allows it to perform reliably in applications where electromagnetic interference could pose a disruption.
Produced by Amphenol Corporation, a key player in connector and interconnect systems, the D38999/20WC35SN is compliant with REACH, confirming its safety in terms of chemical composition. It should be noted that, as of the current writing, the factory lead time for this component is set at 4 days. The part is gold plated at the mating end with a contact finish termination, featuring a threaded coupling type which ensures secured connections. It is noteworthy that the part operates within a temperature range of -65°C to +175°C, making it viable for various robust applications.
Industry Applications for D38999/20WC35SN
Given its robust design and specifications, the D38999/20WC35SN could potentially fit into a variety of industrial applications. However, it is crucial for design and engineering teams to verify this alignment with their specific requirements and standards:
- Aerospace and Defense: The D38999/20WC35SN is particularly suited for military applications thanks to its compliance with MIL-DTL-38999, which ensures it can handle demanding military environments. It could potentially be used in systems such as airborne communication or control systems where reliability, even under severe conditions, is crucial.
- Telecommunications: The EMI shielding capability makes it a possible choice for telecommunications infrastructure, including radio frequency transmission systems and base station equipment, where maintaining signal integrity in the presence of electromagnetic interference is critical.
- Industrial Automation: Given its rugged build and environmental resistance, this connector might be suitable for industrial automation systems where it can provide reliable connectivity solutions in automated manufacturing lines exposed to corrosive materials or extreme environmental conditions.
- Robotics and Drones: The robust nature of this connector, along with its ability to operate in a wide temperature range, could also see it potentially used in robotics and drones. These applications often require components that can withstand abrupt changes in environmental conditions and mechanical stress.
It is critical to note that these industry applications are hypothetical and should be utilized by engineering and design teams as a starting point for deeper analysis on adherence to specific application requirements and standards. The choice of using this particular part should be based on detailed verification of its compatibility and suitability for the intended application.
About Amphenol Corporation
Amphenol Corporation is a paramount leader in the design and manufacture of electrical, electronic, and fiber optic connectors and interconnect systems. Known for their innovative solutions, they cater to a diverse range of industries including military, aerospace, industrial, automotive, consumer electronics, and telecommunications. Among their extensive portfolio, the D38999/20WC35SN stands out as part of their military-grade products, designed to meet stringent specifications required in harsh environments. This particular connector exemplifies their commitment to high-quality manufacturing standards and their capability to deliver products that meet rigorous military specifications. Amphenol’s expertise in the domain of Military Circular Connectors highlights their specialized focus and positions them as a reliable supplier in demanding sectors.
Where to Find D38999/20WC35SN by Amphenol Corporation
For those looking to purchase the D38999/20WC35SN, it is recommended to check the availability and current pricing on findchips.com. This Military Circular Connectors listing helps users to compare parts and also explore other similar components by Amphenol or alternate manufacturers. Historically, this part has been available from various distributors like Avnet Asia, Chip 1 Exchange, and TTI, among others. Please verify stock levels and current conditions through findchips.com to get the most accurate information.