Overview of D38999/20WC8SN by Amphenol Corporation
The D38999/20WC8SN is a Military Series Connector designed for robust applications requiring a reliable electrical connection. This component is characterized by its 8 contact points, making it suitable for various use cases within military and defense specifications. The connector features a receptacle design and employs crimp terminals for secure attachment, highlighting its focus on durability and performance in challenging environments. Constructed from aluminum alloy, this connector is engineered to withstand extreme conditions, potentially serving well in scenarios where moisture and corrosion are concerns.
Manufactured by Amphenol Corporation, the D38999/20WC8SN adheres to the MIL-DTL-38999 standard, which is recognized for its rigorous military specifications. The connector boasts EMI shielding, which helps protect against electromagnetic interference, a crucial factor in military applications where signal integrity is paramount. It is important to note that the part is currently listed as active, but the factory lead time is approximately 12 weeks as of this writing. This information is relevant for procurement teams planning future projects.
Industry Applications for D38999/20WC8SN
Considering the attributes of the D38999/20WC8SN, several industries might find this part advantageous, particularly where reliable connections in harsh environments are necessary. Below are potential applications across various sectors:
- Aerospace and Defense: The D38999/20WC8SN could potentially be utilized in military communication systems and avionics equipment due to its compliance with military specifications. Its EMI shielding may help maintain signal clarity in critical communication applications.
- Industrial Automation: This connector might be suitable for industrial automation systems where reliable connections are needed for various sensors and actuators. The corrosion-resistant properties could support applications in environments with exposure to pollutants or moisture.
- Telecommunications: In telecommunications, the D38999/20WC8SN could be used in networking equipment that requires robust, secure connections. Its enhanced durability might protect against environmental factors that could affect signal integrity.
- Transportation and Logistics: The connector may find uses in automotive systems, especially if the application meets specific military standards. It could be involved in navigation or telemetry systems where reliability under varying temperatures is crucial.
- Medical Imaging: Although requiring verification of relevant standards, this connector might be utilized in medical imaging devices where connections need to be moisture-resistant and durable over time, ensuring consistent operation under extensive use.
These potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify adherence to industry standards and specific application requirements before deployment.
About Amphenol Corporation
Amphenol Corporation is a global leader in the design and manufacture of connectors and interconnect systems. The company is particularly known for its expertise in Military Circular Connectors, such as the D38999/20WC8SN, along with other high-performance connector solutions. With a diverse product portfolio that includes connectors for various sectors like aerospace, automotive, telecommunications, and more, Amphenol’s connectors are engineered for reliability and durability.
In the realm of Military Circular Connectors, Amphenol produces a variety of solutions compliant with military standards, ensuring performance in demanding environments. Their connectors often feature various configurations, terminal types, and shell materials, allowing for customization based on specific project needs. The D38999 series exemplifies Amphenol’s commitment to quality and innovation in connector design, making it a valuable choice for military and industrial applications.
Where to Find D38999/20WC8SN by Amphenol Corporation
For those seeking to procure the D38999/20WC8SN, research can be conducted on findchips.com to explore purchasing options. The platform allows users to compare distributors, check stock levels, and view pricing. Some distributors that previously carried this part include:
- Avnet Asia
- Avnet Abacus
- TTI
- Quest Components
- Bristol Electronics
- Mouser Electronics
- Avnet Americas
While these distributors have historically offered the D38999/20WC8SN, checking findchips.com will provide the most current information regarding availability and pricing.