Overview of D38999/20WD35PN by Amphenol Corporation
The D38999/20WD35PN by Amphenol Corporation is classified as a MIL Series Connector, featuring 37 crimp-style male contacts. It is constructed from aluminum alloy and is designed as a receptacle. This part ensures robust performance with a variety of advanced features including its compliance with MIL-DTL-38999 standards, its capability to handle environmental as well as EMI shielding responsibilities, and a durable cadmium shell finish. The contacts are finished with gold, ensuring reliable, corrosion-resistant connections that manage environmental challenges effectively. Its receptacle style integrates with a cable and panel mounting type, designed for wall mount applications.
This component belongs to the subcategory of Military Circular Connectors, emphasizing its suitability for harsh environments and requiring secure, reliable connections. The manufacturer quotes a factory lead time of 4 days as of the current writing, which indicates relatively quick availability.
Industry Applications for D38999/20WD35PN
The D38999/20WD35PN might be utilized in a diverse array of industry applications, outlined as follows:
- Aerospace and Defense: This connector could potentially be used in military hardware including aircraft and ground vehicles due to its rigorous adherence to MIL-DTL-38999 standards and corrosion-resistant characteristics.
- Telecommunications: Given its capacity for EMI shielding and environmental resistance, the D38999/20WD35PN could be ideally suited for outdoor telecommunications systems, potentially supporting installations that require reliable signal connections in variable weather conditions.
- Industrial Automation: The rugged nature and gold contact finishing potentially make it a good candidate for automation systems that require durable and precise connections to manage machinery in manufacturing plants.
- Robotics and Drones: Due to the environmental characteristics and solid backshell provided, this connector could be used in the manufacturing of robots or drones, specifically those exposed to harsh usage conditions or requiring detailed, reliable control signal transmissions.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must further analyze and verify the compatibility and adherence to industry standards before considering D38999/20WD35PN for specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a key player in the design and manufacture of electronic and fiber optic connectors, making significant contributions especially in the area of Military Circular Connectors. Their products, including the D38999/20WD35PN, are renowned for their reliability under harsh conditions, compliance with military specifications, and advanced technical properties. Amphenol’s offerings in this product category showcase a commitment to innovation and quality that benefits a range of demanding industrial, telecommunications, and military applications.
Where to Find D38999/20WD35PN by Amphenol Corporation
To source the D38999/20WD35PN, interested buyers should consider researching on findchips.com. This platform provides up-to-date information on stock levels and pricing from various distributors. Historically, the part has been available at distributors like Avnet Abacus, PEI Genesis, TTI, Quest Components, and Mouser Electronics. However, availability can vary, and it is recommended to verify current stock through the FindChips platform. For those looking for alternative parts within the same category, exploring other Military Circular Connectors offered by Amphenol Corporation or other manufacturers could provide suitable substitutes.