D38999/24WB35PN by Amphenol Corporation

Overview of D38999/24WB35PN by Amphenol Corporation

The D38999/24WB35PN is defined as a MIL Series Connector designed by Amphenol Corporation specifically for demanding military and aerospace applications where high reliability and durability are crucial. This model features 13 male crimp contacts made of copper alloy with a contact finish of gold over nickel, ensuring reliable conductivity and resistance to corrosion. The connector’s receptacle body is crafted from aluminum alloy, which provides robust environmental resistance and a cadmium shell finish for additional corrosion protection.

Key characteristics of this connector include its EMI shielding capabilities, making it suitable for applications that necessitate safeguarding against electromagnetic interference. The shell style of this part is a receptacle, and it uses a threaded coupling type for secure connectivity. The part is compliant with the military standard MIL-DTL-38999 which ensures performance in harsh environments. Additionally, its operating temperature ranges from -65 °C to 175 °C, which equips it for use in extreme conditions.

Industry Applications for D38999/24WB35PN

This particular connector might find application in several critical and demanding sectors, due to its robust specifications and compliance with military standards. It is important to highlight that these potential applications are conceptual and would require further validation by engineering and design teams to ensure suitability and compliance with specific standards.

  • Space Technology: The connector’s high resistance to extreme temperatures potentially makes it suitable for use in spacecraft or satellite applications, where components must perform reliably in the vacuum of space and under significant temperature variations.
  • Aerospace: The durability and corrosion resistance of the D38999/24WB35PN may make it ideal for various aerospace applications, such as in the electrical systems of aircraft, where reliable connectivity and protection against environmental factors are crucial.
  • Defense: Given its MIL-DTL-38999 standard compliance and EMI shielding, this connector could also be effectively used in military equipment, ranging from vehicles to communication devices, where secure and dependable operations are essential.

Note that these industry applications are illustrative and require thorough analysis by professionals to confirm the connector meets all necessary criteria for specific projects.

About Amphenol Corporation

Amphenol Corporation is renowned for its expertise in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. The company’s involvement in the Military Circular Connectors market is significant, with a wide range of products designed to meet strict military specifications, including the D38999/24WB35PN and similar connectors. These products are crafted to perform reliably in the most severe of environments, offering innovations in electrical functionality and durability that are critical in military and aerospace applications.

Where to Find D38999/24WB35PN by Amphenol Corporation

The D38999/24WB35PN can be researched through FindChips.com, particularly within the Military Circular Connectors category, providing a way to compare current availability, pricing, and specifications not only from Amphenol but also from other manufacturers which might offer comparable products. Among the distributors historically listing this part are Avnet Abacus, Powell Electronics, TTI, and Mouser Electronics. However, readers should use findchips.com to check current stock levels and pricing as they can vary.

Compare pricing for D38999/24WB35PN and other Military Circular Connectors at findchips.com