Overview of D38999/24WB98PN by Amphenol Corporation
The D38999/24WB98PN is a military specification connector designed to meet the rigorous demands of various industrial and military applications. This part features six contacts and is made from aluminum alloy, ensuring durability and resistance to harsh environments. It is a male receptacle connector with crimp terminals, which allows for secure and reliable connections. The connector conforms to the MIL-DTL-38999 standard, ensuring that it meets stringent military specifications for performance and safety.
This connector incorporates a threaded coupling type, which provides secure fastening and ensures proper alignment during connection. The body style is a receptacle, making it suitable for both cable and panel mounting applications. The contact material used is copper alloy, providing excellent conductivity, while the gold over nickel finish enhances mating reliability and corrosion resistance.
Operating temperature range for the D38999/24WB98PN spans from -65 °C to 175 °C, making it suitable for diverse conditions. The shell is finished with cadmium, which aids in environmental protection, ensuring that the connector remains functional even in challenging scenarios. This component is active in its lifecycle and compliant with various regulations, although it is not specifically marked as RoHS compliant or Pb-free.
As of this writing, the factory lead time for this part is approximately 12 weeks. It is advisable to check with suppliers for the most current availability and lead times.
Industry Applications for D38999/24WB98PN
The D38999/24WB98PN could be utilized in a variety of industries where reliability and durability are critical. Here are several potential use cases that illustrate its applicability:
- Aerospace and Defense: This connector might be used in military aircraft, communication systems, or ground vehicles where ruggedness is necessary. Its EMI shielding feature could help protect sensitive electronic components from interference, possibly enhancing performance in defense-related applications.
- Space Technology: The high operating temperature range and corrosion-resistant materials could make the D38999/24WB98PN suitable for space equipment, where extreme conditions are commonplace. Reliable connections in satellite or spacecraft systems could be essential for operational stability.
- Telecommunications: In telecommunications infrastructure, the use of this connector might help improve the reliability of communication systems. Its crimp termination could facilitate secure and efficient connections in panels or racks.
- Industrial Automation: The durable design could also make this connector beneficial in industrial automation applications, where exposure to harsh environments and the need for consistent operation are critical.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a prominent manufacturer in the connectors industry, particularly noted for its extensive range of military connectors. The company specializes in developing high-performance products that cater to the demanding requirements of military applications, ensuring safety and reliability in critical systems. The D38999/24WB98PN connector exemplifies their commitment to quality, combining advanced materials and engineering to meet military standards effectively.
In addition to the D38999 series, Amphenol produces a variety of similar connectors designed for various applications, including high-density and environmentally resistant connectors. Their focus on innovation allows them to remain at the forefront of connector technology suitable for military, aerospace, and industrial applications.
Where to Find D38999/24WB98PN by Amphenol Corporation
- Avnet Abacus
- PEI Genesis
- TTI
- Verical
- Mouser Electronics
- Avnet Americas
While these distributors have previously offered the D38999/24WB98PN, it is advisable to visit findchips.com for the most up-to-date stock levels and pricing details.