Overview of D38999/26FB35SN by Amphenol Corporation
The D38999/26FB35SN is a MIL series connector characterized by its aluminum alloy body, a solid backshell, and a cable mounting type. This connector consists of 13 female crimp terminals enclosed in a plug configuration. Engineered for robust and reliable performance, the product adheres to MIL-DTL-38999 standards and boasts significant corrosion and environmental resistance. Its contact surfaces are gold-plated, ensuring excellent conductivity and resistance to oxidation. It has a threaded coupling type, which provides secure connexion and minimizes risks of accidental disconnections. Additionally, the connector can sustain operating temperatures ranging from -65 °C to 200 °C. Notably, this product is marked with a ‘No’ for Pb-Free, ‘Yes’ for RoHS compliance, and is not reach compliant, with a factory lead time of 4 days as of the current writing.
Industry Applications for D38999/26FB35SN
The D38999/26FB35SN could potentially serve a wide range of applications due to its sturdy design and compliance with military specifications. Here are some potential uses:
- Aerospace and Defense: Given its MIL-DTL-38999 compliance, the D38999/26FB35SN could be used in aviation systems, military vehicles, and naval communications equipment. The environmental and corrosion resistance properties might make it particularly suitable for harsh climates and rigorous use in military operations.
- Space Technology: The capability of this connector to operate under extreme temperatures suggests that it could potentially be used in spacecraft, satellites, or space station modules. The reliability under physical and environmental stresses could be crucial for space missions.
- Industrial Automation: In industries where machinery requires robust connectors that can withstand varying temperatures and environmental conditions, the D38999/26FB35SN might be considered for sensors, actuators, and other critical automation components.
Note that these potential industry applications are conceptual and illustrative. Engineering and design teams should perform thorough analysis and verifications to ensure adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a leading designer and manufacturer of electrical, electronic, and fiber optic connectors, interfacing systems, and coaxial and flat-ribbon cable. The company has established a strong presence in the design and production of Military Circular Connectors, including the D38999/26FB35SN. Known for their precision, reliability, and performance under demanding conditions, Amphenol’s products serve a variety of markets including military and aerospace, automotive, broadband communications, and industrial. Their commitment to operational excellence and their extensive product range make them a preferred choice for demanding applications.
Where to Find D38999/26FB35SN by Amphenol Corporation
To locate and purchase the D38999/26FB35SN connector, professionals are recommended to visit findchips.com. On this site, one can find detailed information about current stock levels and pricing from various distributors. Historically, distributors such as PEI Genesis, TTI, Quest Components, Mouser Electronics, and Avnet Americas have stocked this part, though real-time availability must be verified on findchips.com. Additionally, for those who may need alternatives or additional resources, findchips.com also provides access to a broader range of Military Circular Connectors that might be offered by Amphenol Corporation or other manufacturers.