D38999/26FG35PN by Amphenol Corporation

Overview of D38999/26FG35PN by Amphenol Corporation

The D38999/26FG35PN is a military specification connector characterized by its robust design and versatile application in various challenging environments. This connector features 79 contacts and is designed as a male plug with crimp terminals. It adheres to the military specification MIL-DTL-38999, ensuring compliance with rigorous military standards for reliability and performance.

Constructed from aluminum alloy, the body of the D38999/26FG35PN provides corrosion and environmental resistance, making it suitable for use in harsh conditions. It has a nickel plating finish that not only enhances its durability but also supports its EMI shielding capabilities. The connector’s operating temperature range is impressive, allowing for functionality in extreme temperatures, from -65 °C to 200 °C. This range is critical for applications in aerospace, defense, and other industries where temperature fluctuations are common.

This connector utilizes a threaded coupling type, providing secure mating with multiple compatible parts available in the market. The termination type is solder, which supports robust electrical connections. While the finish of the mating contacts is not specified, the finish for terminations is gold, known for its excellent conductivity and reliability in ensuring stable performance over time. It’s important to note that as of the current writing, the factory lead time for the D38999/26FG35PN is approximately 12 weeks.

Industry Applications for D38999/26FG35PN

The D38999/26FG35PN is versatile and could potentially be utilized across a variety of industries. Below are several examples where this part might find application:

  • Aerospace and Defense: The D38999/26FG35PN may be incorporated into avionics systems, missile guidance systems, or other military applications due to its compliance with military standards. Its environmental resistance and thermal range make it suitable for installations in aircraft and defense systems.
  • Transportation and Logistics: This connector might be used in systems that require reliable connectivity under varying environmental conditions, such as in transportation vehicles or infrastructure. The durable construction supports potential applications in vehicle control systems, GPS, and communication devices.
  • Industrial Automation: With its EMI shielding properties, the D38999/26FG35PN could be utilized in automated systems where interference is a concern. This part might support connectors in robotics and automated machinery, contributing to reliable control and communication pathways.
  • Telecommunications: The D38999/26FG35PN could find application in networking equipment requiring stable and secure connections. Its corrosion-resistant properties may help ensure longevity in environments where equipment is subject to exposure.
  • Medical Imaging: If the medical equipment complies with certain military or healthcare standards, the D38999/26FG35PN might be considered for use in diagnostic imaging devices, where reliable and high-performance connectors are vital.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The similar parts within this category may also support various applications, highlighting the broader versatility of military circular connectors.

About Amphenol Corporation

Amphenol Corporation is a prominent manufacturer in the electronic connectors industry, known for its production of high-performance connectors, including military circular connectors. The company maintains a strong reputation for producing products that meet stringent military standards, such as MIL-DTL-38999. With a focus on innovation and quality, Amphenol offers a range of connectors like the D38999/26FG35PN that supports various applications across defense, aerospace, and industrial sectors.

Amphenol’s portfolio includes a variety of military circular connectors which are crucial for ensuring reliable connections in critical systems. Their attention to environmental resilience, EMI shielding, and ease of mating distinguishes them in the competitive landscape of electronic components. The D38999/26FG35PN is one of many examples of Amphenol’s commitment to quality and reliability in connector design.

Where to Find D38999/26FG35PN by Amphenol Corporation

D38999/26FG35PN, I recommend researching available retailers on findchips.com, where you can also explore additional options within the Military Circular Connectors category to potentially find alternate parts. Historically, this part has been available through distributors such as TTI, Quest Components, Avnet Americas, and Heilind Electronics – Europe. However, stock availability and current pricing should be confirmed through findchips.com to ensure the most accurate information.

Compare pricing for D38999/26FG35PN and other Military Circular Connectors / Connectors at findchips.com