Overview of D38999/26WA35SN by Amphenol Corporation
The D38999/26WA35SN is a MIL series connector which includes 6 contacts, constructed from aluminum alloy with a female crimp terminal and serves as a plug. This part is engineered to be corrosion, environmental, and moisture resistant, making it highly sturdy for rigorous conditions. It is configured for cable mounting with a straight termination and is sold in bulk packaging. The connector utilizes a threaded coupling type, ensuring secure interlocking, and is designed to meet the MIL-DTL-38999 standard, which implies its compliance with military specifications for connectors. Additionally, it features EMI shielding, enhancing its suitability in environments susceptible to electromagnetic interference.
Manufactured by Amphenol Corporation, this part exhibits a shell finish of cadmium and adheres to performance with a wide operating temperature range from -65 °C to 175 °C. The contact finish mating is of gold (50) and the termination contacts are also finished in gold, ensuring reliable conductivity and resistance to oxidation. The “standard: MIL-DTL-38999” feature underlines its adherence to stringent military standards both in construction and performance.
Industry Applications for D38999/26WA35SN
The D38999/26WA35SN, by virtue of its rugged design and compliance with military standards, is potentially suitable for a variety of demanding applications across multiple industries:
- Aerospace and Defense: This connector could potentially be used in applications such as communications systems, navigation systems, and other military equipment which require robust and reliable connections that can withstand harsh environments and potential exposure to environmental and electromagnetic factors.
- Industrial Automation: The moisture and corrosion resistance makes it a possible choice for connectivity solutions in automatic process control systems, especially in environments subject to variable temperatures or corrosive substances.
- Telecommunications: The EMI shielding feature could make it a suitable consideration for telecom infrastructure equipment, ensuring signal integrity in environments with high electromagnetic interference.
- Robotics and Drones: Given its rugged casing and environmental resilience, this connector might be found in outdoor or industrial drones and robotic systems that are exposed to harsh operational conditions.
- Transportation and Logistics: Its robust design could also be tailored for use in electronic systems of commercial vehicles, or logistics infrastructure that require reliable performances over broad temperature ranges and protective resistance against environmental elements.
Note that the suitability of D38999/26WA35SN for these applications is conceptual/illustrative and should be reviewed by engineering teams to confirm adherence to specific industry standards and application requirements.
About Amphenol Corporation
Amphenol Corporation stands as a global leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and high-speed specialty cable. Amphenol is particularly distinguished in the Military Circular Connectors market, providing advanced technological solutions that are defined by their reliability and performance in challenging environments. Products like D38999/26WA35SN reflect the company’s commitment to high standards in manufacturing and its focus on serving the stringent needs of the military and aerospace sectors. Amphenol’s capacity to engineer products that meet exacting specifications—such as MIL-DTL-38999—demonstrates their expertise in developing solutions for critical applications throughout various industries.
Where to Find D38999/26WA35SN by Amphenol Corporation
The D38999/26WA35SN can be researched for purchase through findchips.com. Several distributors such as Avnet Asia, Avnet Abacus, Powell Electronics, PEI-Genesis, and Mouser Electronics have historically stocked this part, but availability can vary. Prospective buyers are advised to consult findchips.com for up-to-date inventory statuses and to compare prices. Additionally, Military Circular Connectors provides a broader scope, potentially offering alternative parts from Amphenol Corporation or other manufacturers.