Overview of D38999/26WB35SN by TE Connectivity
The D38999/26WB35SN connector features a female plug configuration with a total of 13 contacts designed for applications requiring high performance and reliability. It belongs to the military series connector category, specifically complying with MIL-DTL-38999 Series III standards. This particular model is characterized by a straight plug shell style and is made of aluminum alloy, ensuring durability and resistance to harsh environmental conditions.
Key specifications of this part include its ability to manage operating temperatures ranging from -65 °C to 200 °C, making it suitable for various demanding environments. The connector’s shell size is designated as 11, with a coupling style that is threaded for secure connections. The circular contact type is crimp socket, which further enhances its robustness, while the contact finish mating is gold over nickel, providing excellent conductivity and corrosion resistance.
In terms of electrical performance, the D38999/26WB35SN connector is rated for 5 A of current with a maximum voltage rating of 550 V. Additionally, it features EMI shielding, making it appropriate for applications that may experience electromagnetic interference. Notably, it is fluid resistant, which adds another layer of protection for potential applications in environments where exposure to liquids may occur.
As of the current writing, the factory lead time for this part is approximately 6 weeks and 5 days. This data is important for procurement teams to consider when planning for component sourcing and project timelines.
Industry Applications for D38999/26WB35SN
The D38999/26WB35SN connector might find use across various industries where durability, reliability, and performance are required. Below are some potential industry applications where this connector could be applicable:
- Aerospace and Defense: This connector could be utilized in communication systems, avionics, and navigation equipment. Its MIL specification compliance and robust design may support critical avionics systems that require stable connections in extreme conditions.
- Industrial Automation: The D38999/26WB35SN might be suitable for control systems, robotics, and automation equipment that operate in challenging environments. The fluid resistance and EMI shielding properties could potentially enhance the reliability of connections in industrial settings where exposure to liquids and electromagnetic interference may occur.
- Transportation and Logistics: This connector could be employed in transportation monitoring systems and automated vehicle control systems. Given its durability and temperature range specifications, it could potentially support applications that require reliable communication amidst varying environmental conditions.
- Telecommunications: The connector’s excellent conductivity and shielding features might make it suitable for telecommunications infrastructure, including base stations and network equipment, where stable connections are critical for performance.
- Medical Imaging: There may be potential applications in imaging systems that require compact and reliable connectors. The gold plating for contact finish could potentially enhance the signal integrity and ensure proper operation in sensitive diagnostic equipment.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verification to ensure that the D38999/26WB35SN connector adheres to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer in the field of connectors, including specialized options like the D38999/26WB35SN. The company is recognized for its commitment to producing high-quality interconnect solutions, particularly in areas such as military, aerospace, automotive, and industrial sectors. TE Connectivity offers a wide array of military circular connectors, ensuring reliable connectivity under demanding conditions.
By focusing on standards such as MIL-DTL-38999, TE Connectivity designs products that aim to support critical applications where failure is not an option. Their connectors, including the D38999/26WB35SN, often feature EMI shielding, fluid resistance, and robust mechanical characteristics, making them ideal candidates for applications where reliability is paramount.
Where to Find D38999/26WB35SN by TE Connectivity
This particular connector has historically been available from various distributors, including Master Electronics, Interstate Connecting Components, TTI, and DigiKey. However, it is crucial to visit findchips.com for the most up-to-date information regarding stock availability as it may vary.