Overview of D38999/26WC4SN by Amphenol Corporation
The D38999/26WC4SN is a high-quality military series connector featuring 4 contacts designed in a circular socket configuration. Crafted with an aluminum alloy body and employing a crimp termination method, this product emphasizes robustness and reliability in challenging environments. Amphenol Corporation, the manufacturer of this connector, has included a female contact gender and a plug body/shell style. It is equipped with gold contacts for both mating and termination, ensuring optimal electrical conductivity and resistance to corrosion.
Adhering to the MIL-DTL-38999 standard, this connector is shielded against electromagnetic interference (EMI), highlighting its utility in sensitive applications where signal integrity is crucial. The contact size is 16, and the connector utilizes a threaded coupling type, enabling secure and durable connections. Rated for operation between -65°C to 175°C, it effectively withstands extreme environmental conditions, underscoring its suitability for a variety of demanding military and aerospace applications. At the time of writing, the factory lead time for this part is approximately 15 weeks.
Industry Applications for D38999/26WC4SN
The D38999/26WC4SN connector, with its specialized features and military-grade specifications, is potentially suitable for diverse industries requiring robust and reliable connectivity solutions. Below are potential applications across various sectors:
- Aerospace and Defense: Employed in the manufacturing of aircrafts, spacecrafts, and defense equipment, where durable and EMI-resistant connectors are necessary. Its ability to operate under extreme temperatures and resistance to environmental hazards makes it a potential fit for cockpit instrumentation, satellite communications, and military radar systems.
- Telecommunications: Potentially useful in communications infrastructure, including ground-based and mobile communications systems that require durable and reliable connectors to withstand environmental variables.
- Industrial Automation: In environments such as automated factories and industrial robots, connectors like the D38999/26WC4SN could potentially ensure consistent performance amidst exposure to industrial pollutants and variable temperature conditions.
- Technology Research: In high-tech laboratories and research facilities where precision and reliability are essential, this connector might be used in experimental setups, measurement equipment, and high-frequency data transmission systems.
- Computing and Data Storage: Possible use in server farms and data centers where robust connections are necessary for reliable data transmission and where the environment might be controlled but still prone to electromagnetic disturbances.
Note: The potential applications listed above are conceptual and should be validated by engineering and design teams to ensure compliance with industry standards and specific requirements of each application.
About Amphenol Corporation
Amphenol Corporation is a leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and high-speed specialty cables. Amphenol is notably significant in the field of Military Circular Connectors, providing a range of rugged connectors suited to harsh environments in military, aerospace, and industrial applications. The D38999/26WC4SN is just one example of Amphenol’s commitment to high-quality connectivity solutions that meet stringent standards, including MIL-spec requirements.
Where to Find D38999/26WC4SN by Amphenol Corporation
To purchase the D38999/26WC4SN, one should consider using platforms like findchips.com, which provide comprehensive market availability and pricing details. Historically, this part has been distributed by suppliers such as Avnet Asia, Avnet Abacus, PEI Genesis, TTI, Quest Components, Bristol Electronics, and Mouser Electronics. However, for accurate stock levels and current pricing, it’s recommended to refer directly to findchips.com and verify availability. Additionally, the site offers a range of Military Circular Connectors if alternate parts are needed, potentially including other products by Amphenol Corporation or similar manufacturers.