Overview of D38999/26WC98SN by Amphenol Corporation
The D38999/26WC98SN connector, produced by Amphenol Corporation, is a MIL Series Connector featuring 10 contacts with female, crimp-type terminals in a plug configuration. It is designed for cable mounting and uses a threaded coupling type. Manufactured with an aluminum alloy shell, its contacts are gold-plated, offering excellent conductivity and resistance to corrosion. The connector is fully compliant with the MIL-DTL-38999 standard and features environmental resistance properties, making it suitable for harsh conditions. Notably, this model is equipped with an EMI shielding backshell and is designed to operate within a temperature range of -65°C to 175°C.
The part is currently listed as active and is compliant with REACH standards, indicating consideration for environmental and health factors. Its factory lead time is typically around 16 weeks and 1 day. The part is specifically identified within the Military Circular Connectors subcategory.
Industry Applications for D38999/26WC98SN
The robust specifications of the D38999/26WC98SN make it a potential candidate for various demanding applications across several industries. It’s important to note that these are conceptual applications and should be verified for suitability by engineering teams:
- Aerospace and Defense: This connector could potentially be used in military aircraft systems, unmanned aerial vehicles (UAVs), and satellite communications. Its compliance with the MIL-DTL-38999 standard ensures that it satisfies military specifications for shock and vibration resistance.
- Telecommunications: The connector might be used in communication towers, ground-based communication equipment, and in military communication systems where durable, corrosion-resistant connectors are required.
- Industrial Automation: In robotic systems and automated production lines, this connector might be utilized for connections exposed to harsh environments or where repetitive connection and disconnection are required, given its sturdy mechanical coupling and temperature range.
- Transportation: Within naval ship systems or rugged terrains vehicles, the connector could help maintain integrity in navigational, communication, and operational systems.
- Environmental Monitoring: Using this connector in equipment placed in extreme environments would also be feasible, given its corrosion resistance and broad operating temperature scope.
These potential applications of the D38999/26WC98SN emphasize its utility across multiple platforms, but require thorough assessment against the performance criteria and standards of each specific field.
About Amphenol Corporation
Amphenol Corporation is a global leader in the design and manufacturing of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and flat-ribbon cable. The company has a robust presence in designing Military Circular Connectors, providing products that meet strict military specifications for extreme reliability and performance. With a focus on innovative design and advanced technology, Amphenol’s connectors, including similar parts to the D38999/26WC98SN, are frequently applied in mission-critical situations across a broad spectrum of industries.
Where to Find D38999/26WC98SN by Amphenol Corporation
To procure the Military Circular Connectors like the D38999/26WC98SN manufactured by Amphenol Corporation, prospective buyers should visit findchips.com. This platform provides up-to-date information on availability and pricing from multiple distributors. Historically, distributors for this part have included Powell Electronics, TTI, Quest Components, and Avnet Americas, among others. For current stock levels and pricing, direct inquiries to findchips.com are recommended.