Overview of D38999/26WE35SN by Amphenol Corporation
The D38999/26WE35SN is a military-grade circular connector featuring 55 contacts, designed for demanding applications requiring high performance and reliability. Manufactured by Amphenol Corporation, this connector is part of the MIL-DTL-38999 series and is built using Aluminum Alloy. It is a female connector with crimp terminals positioned in a plug setup, supporting robust and secure connections in challenging environments.
This connector is characterized by its solid backshell type and plug body style, optimized for cable mount applications. The contact surfaces are finished with Gold (Au), ensuring excellent conductivity and resistance to corrosion. The connector operates efficiently within a wide temperature range from -65°C to 175°C, making it suitable for diverse operational environments. This model is backed by features including corrosion, environmental, and moisture resistance, categorizing it under products with heightened environmental characteristics. With a thread coupling type, the D38999/26WE35SN promises secure and reliable mating, supported by its multiple mating parts availability.
The product adheres to stringent standards, confirmed by its MIL Conformance, ensuring it meets the specific requirements set for military applications. The additional features like EMI shielding underscore its capability to maintain performance in electromagnetically noisy environments, preserving signal integrity. A notable attribute is its shell finish in cadmium, providing further resilience and longevity to the already robust aluminum alloy shell.
Industry Applications for D38999/26WE35SN
The following list illustrates potential industry applications for D38999/26WE35SN, aligning with typical requirements for connectors that offer superior performance in harsh conditions:
- Aerospace and Defense: This connector could potentially be integrated into aircraft systems, space vehicles, and military equipment among others. Its compliance with MIL standards and environmental resistance features could be particularly useful in these applications.
- Telecommunications: For communications equipment where signal integrity is crucial, this connector might contribute positively, especially with its EMI shielding capability and gold-plated contacts.
- Industrial Automation: In heavy industrial settings where machinery requires durable and reliable connections to operate under strenuous conditions, the corrosion and moisture resistance of this connector might be advantageous.
- Consumer Electronics: High-end audio and video equipment could benefit from this connector’s superior shielding characteristics and the quality of signal it can maintain.
- Computing and Data Storage: Given its performance at extreme temperatures, and EMI shielding properties, the connector could be used in server installations and other devices operating in temperature-varied settings.
Please note, these potential applications are conceptual and require further evaluation by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Amphenol Corporation
Amphenol Corporation is a leading developer and manufacturer of Military Circular Connectors among other connector technologies. Known for their rugged design and exceptional quality, Amphenol’s products, including the D38999/26WE35SN, are widely used in harsh environment applications including military, aerospace, industrial, and telecommunications sectors. This corporation holds expertise in producing connectors that meet rigorous performance standards and has a portfolio that includes a variety of military spec connectors designed to perform reliably in the most demanding situations.
Where to Find D38999/26WE35SN by Amphenol Corporation
If you are considering procuring D38999/26WE35SN, our platform, FindChips, offers a comprehensive tool to search for available stock and pricing from various distributors. Historically, the part has been available at major distributors like TTI, Avnet Americas, Heilind Electronics, and Mouser Electronics; although, availability is never guaranteed, and current stock levels as well as pricing should be verified through our site FindChips.com.
Furthermore, for alternate connectors and parts from either Amphenol Corporation or other manufacturers, you might use the following link to browse through more options in the Military Circular Connectors category.