D38999/26WH35PN by Amphenol Corporation

Overview of D38999/26WH35PN by Amphenol Corporation

The D38999/26WH35PN is a MIL Series Connector designed for rugged durability and optimal performance in demanding environments. Manufactured by Amphenol Corporation, this component is a male plug with crimp terminals and accommodates 100 contacts. The connector’s shell is made from robust aluminum alloy, ensuring it is lightweight yet tough enough to withstand harsh conditions.

This military-spec compliant device emphasizes reliability with its corrosion and environmental resistance, a key attribute for components used in challenging military applications. Rated from -65°C to 175°C, it can handle extreme temperatures, making it suitable for a wide range of operational theatrics. Notable features include a gold contact finish in both mating and termination, which enhances connectivity and corrosion resistance. Additionally, the connector is EMI shielded for enhanced electro-magnetic compatibility.

The factory lead time for this part is typically about 5 weeks and 4 days, according to current data, indicating a moderate wait time for production and delivery.

Industry Applications for D38999/26WH35PN

The D38999/26WH35PN could potentially serve a wide range of industries given its robust design and compliance with military specifications. Below are a few industry applications:

  • Aerospace and Defense: This connector might be used in applications such as fighter jets, drones, or naval ships where reliable, secure connections are crucial under all environmental conditions. Its corrosion resistance and high-temperature tolerance make it particularly suitable for such uses.
  • Telecommunications: Considering its EMI shielding and environmental resistance, the connector could possibly be utilized in outdoor telecommunications equipment, like communication towers or military field communications, where protection against electromagnetic interference is critical.
  • Industrial Automation: In the realm of automation, particularly in industrial environments that may involve exposure to corrosive materials or extreme conditions, this connector possibly provides dependable connectivity for sensors and actuators on the production line.

These potential industry applications are conceptual and should be validated by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Amphenol Corporation

Amphenol Corporation is a leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol is particularly known for its expertise in the production of Military Circular Connectors, including parts like the D38999/26WH35PN. The company’s connectors are known for their quality and reliability, equipped to handle the stringent demands of the military and aerospace sectors. Their product range in this category includes a variety of sizes, materials, and specifications to meet diverse requirements.

Where to Find D38999/26WH35PN by Amphenol Corporation

For procurement professionals and engineers, findchips.com offers a comprehensive platform to locate and purchase the D38999/26WH35PN. On the site, you can explore availability from multiple distributors including but not limited to TTI, Quest Components, Avnet Americas, and Mouser Electronics. It is advisable to check current stock levels and pricing directly on findchips.com to find the most up-to-date information. Additionally, for alternatives, you can browse other Military Circular Connectors offered by Amphenol Corporation or other manufacturers.

Compare pricing for D38999/26WH35PN and other Military Circular Connectors at findchips.com