Overview of D53018 by ITT Interconnect Solutions
The D53018 connector accessory, developed by ITT Interconnect Solutions, is a hardware-locking post assembly machined from steel and finished with a yellow chromate over coat to ensure strength and durability. It is designed for use in a variety of connector support applications as part of the broader category of Assembly Items. This particular item is not RoHS compliant, which is important to note for applications and industries that require adherence to these standards. The part is currently active in the ITT Cannon product lineup, indicating ongoing manufacturing and availability. Features of this part include a #4-40 thread size for the screw, a screw length of 7.98mm, and compatibility with hex nuts for mounting, making it a versatile option for securing electronic components.
Industry Applications for D53018
The D53018 has potential usage across a broad range of industries due to its robust design and compatibility with various connector assemblies. While its applications are diverse, below are a few industries where it might be especially useful. As with all component selections, these potential applications require careful analysis and verification by engineering and design teams to ensure suitability for specific uses.
- Consumer Electronics: Devices like laptops, desktops, and gaming consoles could utilize the D53018 for internal connectors that require secure locking mechanisms.
- Industrial Automation: In environments where machinery and equipment are subjected to vibration and movement, the locking feature of D53018 could provide additional security and stability for connectors.
- Telecommunications: Network hardware such as routers, switches, and servers, where secure connections are paramount for reliable data transmission, could benefit from the secure locking capability of this assembly item.
- Transportation and Logistics: Vehicle electronics and tracking devices, which require durable and reliable connections to operate under varying conditions, might find the D53018 suitable for securing critical electronic connections.
Additional areas like agriculture technology, smart cities, and robotics could also see use cases for the D53018, especially in applications where the mechanical integrity of connectors can significantly impact overall system reliability and performance.
About ITT Interconnect Solutions
ITT Interconnect Solutions is a well-established manufacturer in the field of electronic components, particularly known for its comprehensive range of connector support and Assembly Items. Specializing in the design and production of highly reliable, innovative interconnect components, ITT Interconnect Solutions caters to a wide variety of industries, delivering solutions that meet rigorous performance requirements. The D53018 is just one example of the company’s commitment to quality and performance in the connector accessory market. ITT Interconnect Solutions has a rich history of developing products that provide robust support for connectors in various applications, ensuring that components remain securely fastened and connected even in demanding environments.
Where to Find D53018 by ITT Interconnect Solutions
To locate the D53018 for purchase, or to explore alternative parts that might be more suitable for specific applications, visit Find Chips at findchips.com. The site offers comprehensive search tools that allow users to find current stock levels, pricing, and availability information from various distributors. Historically, this part has been available through distributors including Master Electronics, Component Electronics, Inc., Interstate Connecting Components, and TTI, among others. However, inventory levels and availability can fluctuate, so it is advisable to check findchips.com for the most up-to-date information. By using the site, buyers can also explore other Assembly Items that might serve as suitable alternatives to the D53018, including those offered by ITT Interconnect Solutions or other manufacturers.