Overview of DA2304-ALD by Coilcraft Inc.
The DA2304-ALD is a Power Transformer characterized by its power handling capability of 21.5VA and a compact surface mount design. This device is specifically engineered to provide reliable operation in applications requiring a dual output of 6V from a primary voltage of 3.3V. The transformer maintains a power rating of 7.2W and is notable for its efficiency and durability. Coilcraft Inc., the manufacturer, adheres to stringent industry standards, ensuring that the DA2304-ALD is both RoHS compliant and AEC-Q200 approved, making it suitable for automotive applications under certain conditions.
This component features an input voltage of 3.3V with a specified isolation voltage of 2500V, ensuring significant protection against transient voltages and enhancing its safety features. The operating temperature range of -40°C to 125°C allows the transformer to perform in diverse environmental conditions, which makes it highly versatile in different applications. The transformer also features dual primary and secondary windings without center taps, confirming its suitability for more straightforward circuit designs.
Physically, the DA2304-ALD measures 10.3mm in length, 8.1mm in width, and 5.97mm in height, which allows incorporation into space-constrained areas. Moreover, its surface mount capability facilitates easier installation on printed circuit boards, which is favored in modern electronic product designs.
Industry Applications for DA2304-ALD
The DA2304-ALD could be suitable for various applications across different industries due to its design and operational specifications. Below are some potential industries and related components or end products where this transformer might be used:
- Telecommunications: In telecommunications equipment, the DA2304-ALD might be used to manage power within network devices such as modems and routers, which require stable and isolated power supplies for reliable data transmission.
- Consumer Electronics: This transformer could potentially be used in power supply units for various consumer electronics, which necessitate compact, high-efficiency power components. Devices like gaming consoles and multimedia players could benefit from its dual voltage output.
- Industrial Automation: In the realm of industrial automation, the DA2304-ALD might find use in control system equipment that requires robust power components capable of handling varying input voltages while operating in a broad range of temperatures.
- Computing and Data Storage: For computing applications, this transformer could be utilized in power management solutions within servers or storage units, enabling effective power conversion and contributing to overall system efficiency.
Note that these potential industry applications are purely illustrative and would need thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application-specific requirements.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer specializing in the production of magnetic components, including Power/Mains Transformers and other types of transformers and inductors. Known for its commitment to high-quality manufacturing and innovation, Coilcraft’s products are designed to serve a wide array of applications in various fields such as telecommunications, automotive, consumer electronics, and more.
Coilcraft’s expertise in the field of magnetic components ensures that products like the DA2304-ALD are built to meet rigorous standards, maintaining reliability and performance in demanding applications. Their product line includes a broad range of transformers that are designed for power efficiency and minimal electromagnetic interference, making them suitable for use in sensitive electronic equipment.
Where to Find DA2304-ALD by Coilcraft Inc
When looking to procure the DA2304-ALD, it’s advisable to utilize platforms like findchips.com. You can also explore alternative Power/Mains Transformers from different manufacturers. Historically, distributors for this component have included Coilcraft Direct, Quest Components, and DigiKey, but availability can vary. Accessing findchips.com will help verify current stock levels and competitive pricing from various distributors.