Overview of DAC716UB by Texas Instruments
The DAC716UB is a precision 16-bit digital-to-analog converter (DAC) featuring a serial data interface, housed in a 16-pin SOIC package. This part is designed for high stability and low power consumption, making it suitable for a wide range of applications. Manufactured by Texas Instruments, a leader in semiconductor solutions, the DAC716UB operates within a temperature range of -40 to 85°C and requires a supply voltage of 15V. It boasts a maximum settling time of 10 microseconds, ensuring quick response times in critical applications. The output voltage can go up to 10V, with a linearity error maxing out at 0.0061%, indicating its high precision in converting digital signals to analog voltages.
Key specifications include an input format of serial binary data, making it compatible with numerous microcontrollers and digital systems. The component is RoHS compliant and is packaged with Nickel/Palladium/Gold (Ni/Pd/Au) terminals, ensuring long-term reliability and environmental compliance. Its industrial temperature grade and moisture sensitivity level of 3 reflect its robustness for use in varied environmental conditions. With its compact dimensions (10.3mm length, 7.5mm width), it offers an appealing solution for space-constrained applications requiring high-precision analog outputs.
Industry Applications for DAC716UB
The DAC716UB potentially serves numerous industries thanks to its precision, reliability, and versatility. While some applications are directly indicated in the potential industry applications, others are conceptually feasible based on the technical characteristics and performance parameters of this DAC. It is essential to underscore that these potential applications are illustrative and require precise validation by engineering and procurement teams to ensure compliance with specific industry standards and needs.
- Consumer Electronics: The DAC716UB might suit high-fidelity audio equipment where precise analog sound reproduction is essential. In devices like digital audio converters, amplifiers, or sophisticated home theater systems, its high linearity and minimal settling time ensure superior sound quality.
- Industrial Control Systems: For applications requiring precise control of processes and operations, such as automated manufacturing equipment or robotics, the DAC716UB could be utilized for its accurate analog signal output, ensuring precise control over motors, actuators, and sensors.
- Laboratory and Measurement Equipment: Precision is paramount in laboratory instruments. The DAC716UB’s high accuracy and stability could make it beneficial for devices like oscilloscopes, signal generators, or any equipment necessitating precise DAC functionalities to translate digital measurements into analog outputs for analysis and visualization.
- Communications Equipment: In communications infrastructure, where signal integrity and precision are critical, the DAC716UB might find utility in modulators, transmitters, or digital synthesis systems that require high-precision analog signal generation from digital data streams.
These potential applications are conceptual and illustrative. They demonstrate the wide applicability of the DAC716UB in various sectors, albeit after careful analysis and verification by the relevant engineering and design teams to adhere to industry-specific standards and application requirements.
About Texas Instruments
Texas Instruments (TI) is esteemed for its innovation and leadership in semiconductor technologies, encompassing a broad range of components from microcontrollers to analog chips. Specifically, in the realm of Digital to Analog Converters (DACs), TI continues to set industry standards with its high-performance, reliable DAC solutions. The DAC716UB exemplifies TI’s commitment to providing cutting-edge technology for precision analog signal conversion, reflecting its prowess in designing and manufacturing advanced integrated circuits. TI’s portfolio, rich with both general-purpose and application-specific DACs, addresses the needs of an expansive range of applications, from consumer electronics to industrial automation and more, demonstrating its extensive expertise and influence in the semiconductor field.
Where to Find DAC716UB by Texas Instruments
To procure the DAC716UB, one should consider leveraging the resources at findchips.com. This platform offers a comprehensive view of current stock levels, pricing, and availability across various distributors. While historically, the part has been available from distributors such as Mouser Electronics and DigiKey, it’s paramount to verify current availability and pricing through Findchips to ensure the best procurement decision. For those seeking alternatives to the DAC716UB or components with similar functionalities by Texas Instruments or other manufacturers, exploring the Digital to Analog Converters category might reveal suitable options, addressing the diverse needs of engineers and procurement professionals alike.