Overview of DAC716UK by Texas Instruments
The DAC716UK is a 16-bit Digital to Analog Converter featuring a Serial Data Interface housed in a 16-pin SOIC package. This component operates within a commercial temperature range of 0 to 70°C and requires a dual supply voltage of 15 V and -15 V. It proves highly efficient for applications needing a precise analog output voltage up to 10 V, derived from binary input data in a serial format.
Designed by Texas Instruments, the DAC716UK stands out through its integration of a D/A converter with a settling time of 10 µs and a linearity error maximum of 0.0031%. The small outline package (SOIC-16) offers a green, plastic, environmentally friendly option, and benefits from compliance with the latest RoHS and REACH standards. Other technical attributes include a maximum supply current of 1.6 mA, ensuring low power consumption, and a nominal negative supply voltage for enhanced performance in varied electrical environments.
Industry Applications for DAC716UK
Possessing key features such as high precision and a minimal settling time, the DAC716UK might be thereof used in various industries where accurate and rapid conversion from digital to analog signals is essential. Here are a few potential applications:
- Consumer Electronics: This part could potentially find its application in high-precision electronic devices such as high-resolution audio devices where accurate sound reproduction is crucial. The fast settling time and the high linearity could support the demands for fidelity and precision required in these applications.
- Audio and Video Systems: In professional audio and video equipment, the DAC716UK might be utilized for effective signal processing. The converter’s ability to handle up to 16 bits of resolution may be advantageous in scenarios that require exact sound or image reproduction from digital sources to analog outputs.
- Entertainment and Gaming: For entertainment systems and gaming consoles that rely heavily on quick response and sharp detail, utilizing a DAC such as DAC716UK might enhance the delivery of sophisticated graphic and sound outputs, consequently leading to a more immersive user experience.
Please note, all these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments, a leading manufacturer in the field of semiconductor design and manufacturing, is particularly noted for their broad range of Digital to Analog Converters. Within this domain, the DAC716UK represents just one of the proficient models designed to cater to diverse market requirements. Their products are widely recognized for reliability, precision, and technological innovation. Texas Instruments consistently demonstrates its technical expertise in producing converters that meet various operational demands, making their offerings suitable for a wide array of commercial and industrial applications.
Where to Find DAC716UK by Texas Instruments
To purchase the DAC716UK, potential buyers should decide using our platform, findchips.com. Here, you can review current stock availability and pricing from numerous distributors. Historically, this part has been available through distributors such as Chip1Stop, Mouser Electronics, and DigiKey. It is advisable for customers to verify the latest information on availability and pricing through findchips.com. Additionally, for alternate parts from Texas Instruments or other manufacturers, the Digital to Analog Converters page can serve as a resourceful guide for comprehensive comparison and selection.