Overview of DCM2322T50T1360M60 by Vicor Corporation
The DCM2322T50T1360M60 is a power supply module specifically designed as a DC-DC converter with capabilities to output 12V at 5A, translating to a total output power of 60W. This part comes in a through-hole package featuring nine pins. Manufactured by Vicor Corporation, it belongs to the subcategory of Power Supply Modules in the broader category of Power Circuits. Introduced on January 30, 2020, it’s tailored for premium performance in environments requiring high reliability and efficiency.
Design parameters are notable, including an efficiency rating of 89.7% at the main output and robust operating temperatures that range from -55°C to 125°C. The module can handle an input voltage from a minimum of 9V to a maximum of 50V, with a nominal input of 30V. It also features protections against common issues such as short circuits, over-currents, over-voltage, under-voltage, and thermal overload. Detailed by its technology descriptor, the hybrid technology used in this module confirms its suitability for diverse applications requiring reliable power regulation. Additionally, this part is compliant with RoHS and REACH, aligning with global environmental and safety standards.
Industry Applications for DCM2322T50T1360M60
- Education and Research: In educational settings that involve laboratories for physics or electronics research, the DCM2322T50T1360M60 could potentially be used in experimental setups that require stable DC power. The module’s high efficiency and robust voltage regulation are critical for applications where precise voltage control is necessary to ensure experimental accuracy.
- Aerospace and Defense: Given the stringent operating temperature range and protection features, this power supply module might be particularly suitable for aerospace and defense applications. Systems requiring stable power supply in challenging environmental conditions, such as unmanned aerial vehicles (UAVs), could benefit from the thermal and over-voltage protection features of the DCM2322T50T1360M60.
- Robotics and Drones: In the field of robotics and drones, there is an acute need for efficient power management solutions that are resilient under various operational stresses. The DCM2322T50T1360M60 could potentially fit well in power regulation scenarios where compact size, efficiency, and reliable output are desired to maximize the operational time and stability of robotic systems.
Note: The mentioned applications are conceptual in nature and should be evaluated and validated by engineering teams according to specific industry standards and application requirements.
About Vicor Corporation
Vicor Corporation specializes in the design and manufacture of high efficiency power supply systems and components. Particularly significant in the realm of Power Supply Modules, Vicor has continuously innovated to provide solutions that meet a broad spectrum of needs across industries. The DCM2322T50T1360M60 is one among its advanced series of DC-DC converters that illustrate their commitment to high performance and reliability. Vicor’s power modules are known for their sophisticated design, which integrates leading-edge technologies to address the evolving demands of power systems in terms of efficiency and thermal management.
Where to Find DCM2322T50T1360M60 by Vicor Corporation
For procurement of the DCM2322T50T1360M60, it’s advisable to use reliable platforms like findchips.com to check current availability and pricing from various distributors. Historically, this part has been available at distributors such as Avnet Americas, Mouser Electronics, and DigiKey. To explore more or to find similar parts from Vicor or other manufacturers, you can browse through the Power Supply Modules section on findchips.com.