DESD3V3S1BL-7B by Diodes Incorporated

Overview of DESD3V3S1BL-7B by Diodes Incorporated

The DESD3V3S1BL-7B is a transient voltage suppressor diode designed for ESD protection. It has a maximum clamping voltage (Vc) of 7V and is capable of handling a power dissipation of 250 mW. The part features a bidirectional configuration and consists of a single silicon element encapsulated in an X1-DFN1006-2 package, which is suitable for surface mount applications with a no-lead design. This diode is compliant with RoHS regulations, highlighting its adherence to environmental standards. As of the current writing, the factory lead time is approximately 8 weeks.

With a breakdown voltage range between 3.8 V and 6.5 V, the DESD3V3S1BL-7B is specifically structured to manage voltage surges that could potentially damage sensitive electronic components. Its ability to handle non-repetitive peak reverse power of 35 W makes it a robust choice for applications requiring transient suppression. The part also operates efficiently within an extended temperature range of -65 °C to 150 °C, ensuring versatility in various environmental conditions.

Industry Applications for DESD3V3S1BL-7B

Given its properties, the DESD3V3S1BL-7B might have several potential applications across different industries. Below are some examples that illustrate how this component could fit into various use cases:

  • Internet of Things (IoT): In IoT devices, which are often subject to environmental electrical noise, the DESD3V3S1BL-7B could potentially protect sensitive data and communication lines against ESD events. Devices such as smart sensors or connected home appliances might utilize this diode to enhance their durability.
  • Consumer Electronics: Various consumer electronics, like portable chargers and smartphones, could possibly integrate the DESD3V3S1BL-7B to safeguard sensitive circuitry from voltage spikes. Its small form factor allows for more compact designs while maintaining protection for vital components.
  • Telecommunications: In telecommunication systems, protection against ESD is critical. The DESD3V3S1BL-7B might be used in network switches or routers to ensure uninterrupted service and protect against potential voltage transients that might occur during operation.
  • Healthcare Devices: Medical devices, particularly portable monitoring systems, could benefit from the transient protection that the DESD3V3S1BL-7B offers. It might help ensure the reliability of sensitive medical technology in varying conditions.
  • Automotive Electronics: While the part does not explicitly list automotive standards, it might still find applications in automotive electronic systems, assuming further verification of compliance with automotive regulations. Devices such as control modules and infotainment systems could potentially utilize it to protect against voltage spikes.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is recognized for its innovative semiconductor solutions, particularly in the domain of transient suppressors. Their focus on the development of protective devices like the DESD3V3S1BL-7B highlights their commitment to providing high-quality components for various applications. Beyond this part, Diodes offers a variety of similar suppressor diodes tailored for different voltage and power requirements, ensuring that designers have options suitable for their specific needs. The company emphasizes reliability, performance, and environmental compliance, aligning their products with modern engineering standards.

Where to Find DESD3V3S1BL-7B by Diodes Incorporated

For those interested in acquiring the DESD3V3S1BL-7B, it is advisable to research purchasing options on findchips.com, where you can find various distributors who typically carry this component. Historical availability information suggests that distributors such as Win Source Electronics, Avnet Silica, Mouser Electronics, and DigiKey have been options for obtaining this part, but current stock levels and pricing should be confirmed directly from the findchips website.

Compare pricing for DESD3V3S1BL-7B and other Transient Suppressors / Diodes at findchips.com