Overview of DF11-10DP-2DSA(01) by Hirose Electric Co Ltd.
The DF11-10DP-2DSA(01) is a connector characterized by its 10 contacts, arranged in 2 rows with a male gender and a vertical orientation. Crafted for a 0.079-inch pitch and solder terminal connection, it comes equipped with a locking mechanism ensuring secure attachment, and its insulation is encased in black. This part, designed and manufactured by Hirose Electric Co Ltd, falls under the Headers and Edge Type Connectors subcategory. Noteworthy attributes include brass contact material, a gold (Au) finish with a Nickel (Ni) barrier for termination, and a polyamide insulator material. With an operating temperature range of -30°C to 85°C and a rated current capacity of 2A, this connector is suited for a multitude of applications requiring reliable and compact connection solutions.
Industry Applications for DF11-10DP-2DSA(01)
The diverse utility and attributes of the DF11-10DP-2DSA(01) make it a candidate for a wide array of applications across various sectors. While Hirose Electric Co Ltd has identified specific industry applications, the part’s specifications provide flexibility for additional uses, pending the necessary engineering and design team analysis for industry standards and specific requirements compliance. Below are some highlighted applications and scenarios where DF11-10DP-2DSA(01) could find utility:
- Consumer Electronics: Potentially significant in the construction of consumer devices, particularly where compactness and reliability are desired. Its use could be envisioned in portable devices, wearables, or as a connection point in charging stations.
- Internet of Things (IoT): Given its small pitch and dual-row configuration, it could play a crucial role in IoT devices where efficient use of space and secure connections are essential. Its reliability could also support industrial IoT applications for more robust environments.
- Smart Cities: For infrastructure technologies such as traffic monitoring systems or efficient lighting solutions requiring dependable connectivity solutions, leveraging its durability and operating temperature range.
- Telecommunications: Applications within the telecommunications sector might benefit from the DF11-10DP-2DSA(01) for its secure locking mechanism and the high insulation resistance, keeping connections stable in a wide array of devices and systems.
Note: These potential industry applications are illustrative and should be verified by engineering and design teams to ensure compliance with all relevant standards and specific requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a global leader in the design and manufacturing of innovative connector solutions. Known for their precision engineering and the reliability of their products, Hirose connectors find applications in a broad spectrum of industries. The company specializes in a wide range of connectors, including those falling into the Headers and Edge Type Connectors category, like the DF11-10DP-2DSA(01). Hirose’s commitment to quality, along with their focus on R&D, ensures their connectors meet the evolving demands of the electronics industry. Their product line is diverse, catering not only to consumer electronics but also to automotive, telecommunication, and industrial markets, among others. Hirose’s dedication to innovation keeps them at the forefront of connector technology, ensuring they offer solutions that are both cutting-edge and dependable.
Where to Find DF11-10DP-2DSA(01) by Hirose Electric Co Ltd
To find the DF11-10DP-2DSA(01) connector, prospective buyers are recommended to use findchips.com. The website provides current stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available at distributors including Master Electronics, Component Electronics, Inc., Sensible Micro Corporation, and NexGen Digital, among others. However, stock levels and availability are subject to change. For the most accurate and up-to-date information, FindChips offers an efficient platform to compare prices and availability from a multitude of distributors globally. Additionally, the site allows users to explore other Headers and Edge Type Connectors, offering alternatives that might be offered by Hirose Electric Co Ltd or by other manufacturers.