Overview of DF11-10DS-2C by Hirose Electric Co Ltd.
The DF11-10DS-2C is a board connector from Hirose Electric Co Ltd, characterized by its configuration as a female receptacle with 10 contacts spread across 2 rows. The contacts are designed for crimp termination and are housed in a black polyamide insulator. This connector features a pitch spacing of 2mm and incorporates a locking mechanism for secure mating. Certified with RoHS compliance, the DF11-10DS-2C is part of the extensive DF11 series, tailored for robust performance in various wire-to-board connection scenarios. The connector’s body measures 0.472 inches in length, 0.197 inches in breadth, and 0.287 inches in depth, making it a compact choice for space-sensitive applications.
Industry Applications for DF11-10DS-2C
The following are potential industry applications for the DF11-10DS-2C, based on its design and attributes. It’s important to note that these applications are illustrative and must be validated by engineering teams for specific project needs.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate the DF11-10DS-2C for internal battery connections or peripheral integrations. The connector’s small pitch spacing and dual row configuration allow for efficient usage in compact devices.
- Computing and Data Storage: Servers and storage devices could utilize this part for managing internal connections between different boards within the system. The high dielectric withstanding voltage of 650VAC and insulation resistance of 1,000,000,000 Ω make it suitable for sensitive data environments.
- Telecommunications: Network equipment such as routers, switches, and modems might potentially benefit from the robust mechanical locking feature and the durability of the DF11-10DS-2C for secure signal integrity.
- Healthcare: Medical devices that require reliable and precise connectivity might find the DF11-10DS-2C beneficial due to its high insulator resistance and reliability over a temperature range from -30 °C to 85 °C, ensuring performance under varying environmental conditions.
- Industrial Automation: In factory settings or automated production lines, the connector could be used for sensor connections or as part of the control unit assembly, especially given its locking mechanism that ensures a steadfast connection amidst vibrations.
Note that the adoption of DF11-10DS-2C for these applications requires thorough examination of electrical and mechanical demands of the specific end-use and adherence to applicable industry standards.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is an established manufacturer in the field of electronic components, particularly known for its innovative contributions to connector technology. Among their offerings, they provide a significant catalog of Headers and Edge Type Connectors, including the DF11 series to which DF11-10DS-2C belongs. Hirose excels in developing connectors that are not only reliable but also include advanced features such as high-density mounting and environmentally resistant options.
Where to Find DF11-10DS-2C by Hirose Electric Co Ltd
For procurement of DF11-10DS-2C, findchips.com offers a comprehensive overview of stock availability and pricing from various distributors. This connector, along with other Headers and Edge Type Connectors, can be explored for options. Some of the distributors previously listing this product include Master Electronics, DigiKey, Mouser Electronics, and Future Electronics. It’s advisable to check current stock levels directly through findchips.com to get real-time availability and competitive pricing.