Overview of DF11-12DS-2C by Hirose Electric Co Ltd.
The DF11-12DS-2C is a socket wire to board connector designed by Hirose Electric Co Ltd. This connector features a 12-position, 2-row receptacle with a 2mm pitch spacing, which is compliant with the DF11 Series product range. It is designed for crimp termination and comes with a locking mechanism for secure mating. The connector boasts a black insulator and is made for use with Hirose Signalbee DF11 Series socket contacts. With a commitment to meeting stringent regulatory standards, this component is RoHS compliant.
From the technical attributes listed on Findchips.com, the DF11-12DS-2C has a contact resistance of 30 mΩ and an insulation resistance of 1 GΩ, ensuring reliable electrical performance. The connector operates efficiently within a temperature range of -30°C to +85°C and has a rated current of 2 A. The contacts, made from phosphor bronze with a tin finish, guarantee durability with a durability rating of 30 cycles and a dielectric withstanding voltage of 650VAC. This component is also equipped with a locking mechanism for secure connectivity and supports wire sizes ranging from 30 to 22 AWG.
Industry Applications for DF11-12DS-2C
The DF11-12DS-2C, with its robust design and electrical properties, could potentially serve a wide variety of industries. Below are conceptual applications within certain fields where this connector might be ideally utilized. These use cases are conceptual and require further analysis and verification by engineering and design teams for compliance with specific application requirements and industry standards.
- Internet of Things (IoT) Devices: Its compact size and reliable connectivity could make it suitable for small IoT devices requiring secure and consistent data transmission, potentially in smart home devices or wearable technology.
- Consumer Electronics: The DF11-12DS-2C might find applications in portable electronics such as smartphones, tablets, or laptops where space saving is crucial without compromising on the reliability of internal connections.
- Computing and Data Storage: Given its rated current and voltage capabilities, this connector could be considered for use in servers, SSDs, or networking equipment, where stable connections are essential for data integrity.
- Telecommunications: The connector’s design might be suitable for telecommunication devices, including modems, routers, and switches, where its locking mechanism and durability would ensure persistent connectivity.
It is important to note that these potential industry applications are illustrative and would depend on the specific requirements of a project or product.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a globally recognized leader in the manufacturing of connectors, including Headers and Edge Type Connectors. Hirose has built a reputation for quality, innovation, and engineering excellence. In the realm of connectors, their offerings range from RF coaxial connectors to board-to-board and wire-to-board connectors, with the DF11-12DS-2C being one of their products in the wire-to-board category.
Known for its adherence to high standards and its focus on the future of connectivity, Hirose Electric Co Ltd. constantly innovates to meet the ever-evolving demands of electronic engineering. Their connectors are designed with an emphasis on miniaturization, high-speed transmission, and enhanced performance, making them suitable for a broad array of applications across various industries.
Where to Find DF11-12DS-2C by Hirose Electric Co Ltd
To find DF11-12DS-2C for your projects, https://www.findchips.com is an excellent resource for comparing current stock levels and pricing across different distributors. Finding alternative parts within the Headers and Edge Type Connectors category is also simplified through this platform. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey, among others. However, to get an accurate, up-to-date picture of availability, please visit Findchips.com.