Overview of DF11-22SCFA by Hirose Electric Co Ltd.
The DF11-22SCFA is a wire terminal contact designed for 22AWG wire sizes and features a crimp style connection. Manufactured by Hirose Electric Co Ltd, this socket contact is a component within the larger category of Connector Support, specifically falling under the subcategory of Assembly Items. The contact is designed for female connections and exhibits a bellowed contact style, enhancing its reliability and electrical performance.
Key attributes of the DF11-22SCFA include a gold contact finish, which provides a low contact resistance of 30 mΩ and ensures a durable and reliable connection. The part is made from phosphor copper, known for its good electrical conductivity and resistance to corrosion. Designed to operate within a temperature range of -30 °C to 85 °C, the DF11-22SCFA can handle a rated current of 2 A and a rated voltage of 250 V AC. Its terminal length is specified at 0.106 inches, tailored for precise crimping processes. This contact is part of the DF11 series, indicating its compatibility with specific connector systems designed by Hirose. With UL approval and compliant with the RoHS directive, this connector accessory represents a high-quality option for various electrical and electronic applications.
Industry Applications for DF11-22SCFA
The DF11-22SCFA by Hirose Electric Co, owing to its versatile design and electrical characteristics, can possibly serve a broad spectrum of industries. Here are some potential applications, noting these are conceptual and would require further validation:
- Internet of Things (IoT) and Smart Cities: Given its small size and reliability, the DF11-22SCFA could potentially be employed in IoT devices like sensors and actuators, which are integral to smart city infrastructure, contributing to applications in environmental monitoring and urban planning.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize such contacts for internal connections due to the DF11-22SCFA’s compact size, reliability, and quality signal transmission capabilities.
- Telecommunications: This part might be found in networking equipment, including routers and switches, where the integrity of signal transmission is crucial. The gold-plated contacts would provide the necessary reliability for data communication applications.
- Computing and Data Storage: In servers, storage devices, and other computing hardware, the DF11-22SCFA’s capabilities to support high-speed data transmission and its reliable electrical connections could potentially make it suitable for these applications.
These plausible uses showcase the versatility of the DF11-22SCFA, although it should be noted that each application would necessitate a thorough analysis by engineering teams to ensure compliance with all relevant standards and requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a globally recognized leader in the design and manufacture of high-quality connectors and Assembly Items, including products like the DF11-22SCFA. With a focus on innovation, reliability, and customer satisfaction, Hirose develops a wide range of connector solutions for applications in telecommunications, consumer electronics, industrial machinery, and automotive industries among others.
Hirose is well-known for its dedication to quality, precision engineering, and its ability to provide custom solutions to meet the specific needs of its customers. The company’s products, including a variety of connector supports and accessories, are designed to meet strict international standards and satisfy the demands of high-reliability applications. The DF11-22SCFA exemplifies Hirose’s commitment to producing durable, high-performance components that support the latest technological advancements.
Where to Find DF11-22SCFA by Hirose Electric Co Ltd
For engineering and procurement professionals looking to source the DF11-22SCFA, our website, findchips.com, offers comprehensive listings and availability from various distributors. To find alternatives or similar parts provided by Hirose Electric Co Ltd or other manufacturers in the category of Assembly Items, you can also explore findchips.com.
Historically, the DF11-22SCFA has been available from distributors such as Master Electronics, LCSC, Chip1Stop, and Mouser Electronics among others. However, to get the most current stock levels, pricing, and possibly find alternative suppliers, visiting findchips.com is highly recommended.