Overview of DF11-6DS-2C by Hirose Electric Co Ltd.
The DF11-6DS-2C is a board connector featuring six contacts organized in two rows, designed specifically for applications requiring reliable connectivity. This component utilizes a crimp terminal construction and a locking mechanism to ensure a secure fit. Constructed with a black polyamide insulator, the part is capable of accommodating wire sizes ranging from 30 AWG to 22 AWG. The connector has a pitch of 0.079 inches, which facilitates compact arrangements on circuit boards while maintaining ease of assembly.
Specifically, this connector boasts a body breadth of 0.197 inches, a body depth of 0.287 inches, and a body length of 0.315 inches, making it suitable for various applications that demand space optimization. The connector’s female contact gender and rectangular contact pattern are crucial for effective mating with corresponding male connectors. The contact material is phosphor bronze, treated with a tin finish for improved conductivity and corrosion resistance. It is important to note that the DF11-6DS-2C is compliant with RoHS and REACH standards, indicating its suitability for environmentally conscious projects.
As of the current writing, the factory lead time for this connector is approximately 12 weeks, which gives potential buyers a timeline on when they can expect delivery. Other notable features include a dielectric withstanding voltage of 650VAC, a maximum operating temperature of 85 °C, and a minimum operating temperature of -30 °C. The contact resistance is rated at 30 mΩ, which contributes to its effectiveness in signal transmission.
Industry Applications for DF11-6DS-2C
The DF11-6DS-2C connector might find potential applications in various industries due to its versatile design and functional properties. Below are some possible industry use cases:
- Internet of Things (IoT): This connector could be utilized in IoT devices requiring compact and durable connections. For example, it might be found in smart home products such as security cameras or smart thermostats that need robust connectivity for reliable data transmission. The locking mechanism may enhance durability, making it suitable for devices positioned in potentially disruptive environments.
- Telecommunications: In telecommunications infrastructure, the DF11-6DS-2C might be employed in equipment such as routers and switches, where strong and stable electrical connections are essential for performance. Its crimp terminal termination would allow for consistent reliability over multiple mating cycles.
- Consumer Electronics: The connector could potentially be used in a variety of consumer electronics applications, such as in audio devices or portable chargers, where space is a constraint, and electrical reliability is critical. The specified operating temperature range helps ensure functionality across different environments.
- Healthcare: While healthcare applications should consider specific standards, connectors like the DF11-6DS-2C might be utilized in medical devices requiring stable connections, such as patient monitoring systems or diagnostic equipment, where reliability and safety are paramount.
- Agriculture Technology: This connector might also be suitable for agricultural technology, particularly in sensors and automated equipment used for monitoring soil conditions and crop health. Its environmental compliance and robust design can offer advantages in outdoor applications.
It is essential to note that these potential industry applications are only conceptual and illustrative, requiring in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a manufacturer with expertise in providing a wide range of connectivity solutions, specifically in the realm of connectors. Known for their innovation and quality, Hirose specializes in Headers and Edge Type Connectors, and the DF11-6DS-2C is a representative part of their extensive portfolio. The company designs and produces connectors suitable for various applications, with a commitment to ensuring that their components meet rigorous performance standards.
In addition to the DF11-6DS-2C, Hirose Electric Co Ltd. manufactures a variety of similar connectors that might share the same design philosophy, aimed at delivering robustness and reliability in their respective operating environments. Their focus on product lifecycle management and adherence to environmental regulations makes Hirose a go-to choice for engineers and procurement teams seeking dependable electronic components.
Where to Find DF11-6DS-2C by Hirose Electric Co Ltd.
Historically, the DF11-6DS-2C has been available at distributors such as Win Source Electronics, Master Electronics, CoreStaff Co Ltd, and DigiKey. However, potential buyers should check findchips.com for current stock levels and pricing to ensure they receive the most accurate and up-to-date information.