Overview of DF11-8DP-2DSA(01) by Hirose Electric Co Ltd
The DF11-8DP-2DSA(01) is a board connector designed with 8 contacts arranged in 2 rows, offering a straight male termination configuration. This connector features a pitch of 0.079 inches and uses solder terminals for secure mounting. The locking mechanism enhances connection stability, making it suitable for various applications. Its black insulator is crafted from polyamide, ensuring durability and reliability in harsh conditions. This connector is part of the DF11 series, which is known for its wire-to-board connector systems, and is compliant with both RoHS and REACH standards.
In terms of specifications, the DF11-8DP-2DSA(01) displays a contact material made of brass, with a gold finish (with a nickel barrier) for effective conductivity and low contact resistance, quantified at 30 mΩ. The insulator color is black, while the insulator material is polyamide, indicating extensive use in high-temperature environments, with an operating temperature range between -30°C to 85°C. The connector is capable of handling a maximum rated current of 2 A, making it versatile for various signal applications.
This connector’s durability is rated for 50 insertion/removal cycles, which adds to its longevity in practical applications. The dielectric withstanding voltage is rated at 650VAC, ensuring that it can withstand higher voltage levels without breakdown. Additionally, the withdrawal force is a minimum of 0.3 N, meaning it has a robust physical construction.
Industry Applications for DF11-8DP-2DSA(01)
Given its specifications, the DF11-8DP-2DSA(01) connector could potentially find application across a range of industries. Here are some possible use cases:
- Consumer Electronics: The connector might be used in devices like laptops, tablets, and smartphones where space is at a premium, and reliable connections are critical. Its low profile and robust locking mechanism could support applications in compact electronic devices.
- Telecommunications: In telecommunications equipment, the DF11 series connectors might be utilized for board-to-board connections, ensuring signal integrity and durability under varying environmental conditions. This could include routers, switches, and other networking hardware.
- Transportation and Logistics: The rugged design of the DF11-8DP-2DSA(01) connector could be suitable for vehicle electronics and logistics tracking systems, potentially contributing to the reliability of communication systems in challenging environments.
- Healthcare: If utilized in medical equipment, this connector might support circuits that require high reliability and compliance with safety standards. It could be featured in devices such as diagnostic equipment and monitoring systems that demand continuous operation.
- Computing and Data Storage: The connector could be deployed in server backplanes, enabling high-density and reliable connections in data storage solutions. Its properties could theoretically support data integrity and electrical performance in high-bandwidth applications.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. specializes in the design and manufacturing of a wide variety of connectors, including the DF11-8DP-2DSA(01). The company has developed a reputation for innovation in connector technology, particularly within the subcategory of Headers and Edge Type Connectors. They offer various connectors that cater to different applications, maintaining commitments to quality and compliance with international standards.
In addition to the DF11-8DP-2DSA(01), Hirose Electric Co Ltd. manufactures a range of similar connectors that emphasize functionality, robustness, and ease of integration. Their products are known for undergoing rigorous testing and meeting industrial demands across multiple sectors.
Where to Find DF11-8DP-2DSA(01) by Hirose Electric Co Ltd
For procurement, it is advisable to research where to purchase the DF11-8DP-2DSA(01). This part is commonly found at various distributors, and you can search for stock levels and pricing on findchips.com. Retailers known for carrying this connector include:
- New Advantage Corporation
- Master Electronics
- Mouser Electronics
- DigiKey
It is recommended to utilize findchips.com as a resource to compare actual stock and pricing details, as availability can fluctuate among distributors.