Overview of DF12NC(4.0)-36DP-0.5V(51) by Hirose Electric Co Ltd.
The DF12NC(4.0)-36DP-0.5V(51) is a Board Stacking Connector, specifically designed as a Mezzanine Connector, Header, with 36 positions and a pitch of 0.5mm. This part is featured in the subcategory of Headers and Edge Type Connectors within the broader category of Connectors. Considering both functionality and build, this connector is equipped with a contact termination finish of gold, which offers excellent conductivity and resistance to oxidation. The body dimensions include a breadth of 0.181 inches, a depth of 0.13 inches, and a length of 0.441 inches, making it a compact but robust connector suitable for tight spaces. Additional features like a high insulation resistance of 500,000,000 Ω and a dielectric withstanding voltage of 150VAC enhance its reliability and performance in various applications.
Industry Applications for DF12NC(4.0)-36DP-0.5V(51)
While the DF12NC(4.0)-36DP-0.5V(51) is versatile enough to be used across various industries, its attributes suggest a few specific sectors where it could be potentially beneficial:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize such connectors for board-to-board communication. Its compact size and high mechanical durability make it an optimal choice for handheld and portable consumer devices.
- Computing and Data Storage: In servers and storage devices, efficient space utilization is crucial. The compact form factor and the ability of this connector to handle significant electrical loads potentially suit it for use in these applications.
- Telecommunications: Telecom equipment which requires high-density, reliable interconnect solutions could benefit from the robust design and performance characteristics such as the high insulation resistance and the durability of this connector.
- Healthcare: Medical devices which require reliable and precise connections within restricted spaces might also find this connector very useful. Its operational temperature range of -55 °C to 125 °C offers stability in varied environments, critical for medical applications.
These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd, a prominent manufacturer within the electronic components industry, is well-regarded for its innovative and reliable interconnect solutions, particularly in the arena of Headers and Edge Type Connectors. With a strong focus on precision engineering, Hirose’s products, including the DF12NC(4.0)-36DP-0.5V(51), are designed to meet the rigorous demands of a variety of applications in the electronics sector. Their portfolio also includes similar high-performance connectors known for their durability and electrical integrity, suitable for sophisticated electronic assemblies.
Where to Find DF12NC(4.0)-36DP-0.5V(51) by Hirose Electric Co Ltd
For those interested in procuring the DF12NC(4.0)-36DP-0.5V(51), it is advisable to check the availability and current pricing via Findchips.com. On Findchips, one can also explore alternatives within the Headers and Edge Type Connectors category that might be offered by Hirose Electric Co Ltd or other manufacturers. Historically, the part has been listed by various distributors including Sager, TME, Avnet Americas, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, stock levels and pricing are subject to change, making Findchips a valuable resource for real-time data.