Overview of DF13-20DS-1.25C by Hirose Electric Co Ltd.
The DF13-20DS-1.25C is a board connector characterized by its 20 contacts laid out in 2 rows with a female interface. With a pitch of 0.049 inches, it is designed for crimp terminal connections and features a locking mechanism for secure mating. The connector’s insulator is made of a beige polyamide, signaling its RoHS compliance. This miniature crimping connector operates within a temperature range from -35°C to 85°C and supports a signal rated current of 1 A, making it suitable for various low-power applications. Its insulation resistance of 500 Megohms and a dielectric withstanding voltage of 500VAC underline its reliability for signal integrity, while a contact resistance of 30 mΩ ensures efficient electrical performance. This connector is also noted for its ease of installation, requiring a maximum insertion force of 3N, and is designed to accommodate wire sizes ranging from 26 to 32 AWG. It belongs to the electronic parts Headers and Edge Type Connectors subcategory in the Connectors category, highlighting its utility in a broad array of electronic interconnect scenarios.
Industry Applications for DF13-20DS-1.25C
Given its specifications and design features, the DF13-20DS-1.25C could potentially serve a plethora of applications across various industries. While the applicability of this connector spans various sectors, its use in any specific application would necessitate analysis and verification by engineering and design teams to confirm adherence to industry standards and specific requirements. Here are some illustrative potential applications:
- Consumer Electronics: In devices requiring compact and reliable connections such as wearables, portable computing devices, and audio-visual equipment. The connector’s small pitch and high-density configuration make it suitable for these miniaturized consumer products.
- Education and Research: Used in experimental setups and research equipment where precision connectors are needed for sensor arrays or data logging equipment. Its robust build and reliability could support the demanding conditions of research environments.
- Internet of Things (IoT): This connector could potentially be used in IoT devices where space is at a premium and a reliable connection is paramount. Its locking feature adds to the connectivity reliability critical in IoT applications, from smart home devices to industrial IoT sensors.
- Agriculture Technology: In the burgeoning field of precision agriculture, connectors like the DF13-20DS-1.25C might be used in sensor-laden equipment and drones that monitor crop health and environmental conditions, requiring small, reliable connections.
Note: These potential industry applications are conceptual/illustrative and require appropriate analysis and verification for actual use.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a leading manufacturer specializing in a broad range of connectors, including Headers and Edge Type Connectors. The company is known for its commitment to high-quality manufacturing, innovation, and offering a wide array of connector solutions for various industries. The DF13 series, which includes the DF13-20DS-1.25C, is a testament to Hirose’s expertise in producing miniature crimping connectors that meet the stringent requirements of multiple applications. Besides the DF13 series, Hirose manufactures a diverse portfolio of connectors designed for applications ranging from telecommunications to automotive and industrial use. Their products are renowned for reliability, precision engineering, and ability to meet the needs of high-tech development.
Where to Find DF13-20DS-1.25C by Hirose Electric Co Ltd
To source the DF13-20DS-1.25C connector, the best starting point would be on findchips.com. Here, you can compare current stock levels and pricing across various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, and DigiKey, among others. However, due to fluctuations in availability, checking findchips.com ensures access to the latest inventory information. Additionally, for those looking for alternative parts, the Headers and Edge Type Connectors page on findchips.com can provide a comprehensive list of similar parts offered by Hirose Electric Co Ltd or other manufacturers, enabling a thorough comparison and selection process based on technical requirements and availability.