Overview of DF13A-7P-1.25H(21) by Hirose Electric Co Ltd.
The DF13A-7P-1.25H(21) is a board connector characterized by a configuration of 7 contacts, 1 row, with a male gender orientation and designed for surface mount technology (SMT). Boasting a pitch of 0.049 inches (which translates to 1.25 mm), it is a straight connector that features a locking mechanism, enhancing its security once mated. Part of the DF13 series from Hirose Electric Co Ltd., it is also defined by its receptacle body/shell style. As a RoHS-compliant product, this connector meets the requirements for lead-free and environmentally safe manufacturing processes. Its specific attributes, such as a tin-plated contact finish and a polyamide insulation material, make it suitable for a variety of applications requiring reliable, high-density connections. The DF13A-7P-1.25H(21) reflects Hirose’s commitment to delivering low-profile connectivity solutions with an additional feature of being designed for minimal insertion force, highlighted by a maximum specification of 3.0024 N.
Industry Applications for DF13A-7P-1.25H(21)
The versatile design and technical specifications of the DF13A-7P-1.25H(21) allow it to serve a wide array of industries. Some of the potential application domains may include:
- Consumer Electronics: Devices such as smart wearables, audio-visual equipment, and smart home gadgets might use this connector due to its compact size and reliability.
- Education and Research: Laboratory equipment, research instruments, and educational devices that require low-profile and secure connections could potentially incorporate this connector. The product’s endurance and ease of operation align with the needs for robustness and simplicity in research environments.
- Internet of Things (IoT): Given the ongoing expansion of IoT infrastructure and devices, the DF13A-7P-1.25H(21) could find applications in IoT modules, sensors, and control units because of its small footprint and reliable connectivity which are critical for IoT devices.
- Aerospace and Defense: Although this sector typically demands high durability and performance standards, there might be specific non-critical applications where this connector’s low-profile design and locking feature offer appropriate solutions for lightweight and compact devices.
- Agriculture Technology: In the burgeoning field of agricultural technology, gadgets such as soil sensors, climate control systems, and small-form-factor robotics could benefit from this type of connector, especially in terms of ease of use and secure mounting.
- Robotics and Drones: The DF13A-7P-1.25H(21) is particularly suited to applications in small robotics and UAVs (Unmanned Aerial Vehicles), where connectors must occupy minimal space and provide reliable connections amidst vibrations and movement.
It is important to note that these potential applications are conceptual and illustrative. Actual usage requires careful analysis and verification by engineering and design teams to confirm compatibility with specific performance requirements and regulatory standards.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a global leader in the design and manufacturing of innovative connector solutions. With a history of excellence and a commitment to technological advancement, Hirose has established itself as a key player in the connector industry, particularly noted for its Headers and Edge Type Connectors. The company’s product offering spans a wide range of applications, from consumer electronics to industrial machinery. The DF13A-7P-1.25H(21) exemplifies Hirose’s dedication to providing small, high-performance connectors that meet the evolving needs of engineers and designers across various industries. Hirose’s portfolio also features numerous similar parts, catering to the diverse requirements of connectivity in modern electronic devices.
Where to Find DF13A-7P-1.25H(21) by Hirose Electric Co Ltd
To purchase the DF13A-7P-1.25H(21) or to research its current availability, findchips.com is the recommended starting point. There, one can find up-to-date stock levels, pricing, and information on distributors. Historically, distributors such as Perfect Parts Corporation, CoreStaff Co Ltd, Chip1Stop, and Avnet Abacus have stocked this part, among others. However, it is crucial to visit FindChips for the latest information regarding its availability. Additionally, for those seeking alternatives or considering other options, the Headers and Edge Type Connectors category includes a range of products offered by Hirose Electric Co Ltd and other manufacturers that might meet your specific requirements.