Overview of DF13EA-30DP-1.25V(22) by Hirose Electric Co Ltd
The DF13EA-30DP-1.25V(22) is a board connector specifically designed for surface mount technology (SMT) applications. This connector features a shrouded header with 30 positions and a pitch of 1.25mm, making it ideal for dense packaging on printed circuit boards (PCBs). As a product by Hirose Electric Co Ltd, this connector boasts attributes like a rectangular contact pattern, friction lock mounting option, and a tin (Sn) contact finish termination, enhancing its reliability and ease of use in various electronic assemblies.
Characterized by its polyamide insulator and beige color, the connector supports an operating temperature range from -35°C to 85°C and handles a rated current of 1A per contact. The dielectric withstanding voltage stands robust at 500VAC, and the part is designed to endure at least 30 mating cycles, assuring durability. With a body breadth of 0.217 inch, a depth of 0.189 inch, and a length of 0.969 inch, it’s compact yet efficient for numerous applications. Additionally, the part conforms to the UL 94V-0 flammability code, offering necessary safety assurances.
Industry Applications for DF13EA-30DP-1.25V(22)
The DF13EA-30DP-1.25V(22) connector could be potentially utilized in a variety of industries depending on the specific needs and requirements of the application. Below are some examples where this part might find utility:
- Consumer Electronics: In devices requiring reliable, compact connections for internal wiring, such as laptops, tablets, or wearables, this connector could potentially offer secure and repeatable connect/disconnect functionality without consuming excessive space.
- Internet of Things (IoT): As IoT devices often need compact, reliable connectors capable of handling low to moderate current and subject to frequent operative conditions shifts, the moisture-resistant properties and robustness of this board connector would likely be appropriate.
- Robotics and Drones: Given the rigorous operational demands and the vibrational challenges in robotics and drones, a durable and secure connector that supports frequent connectivity cycles and can maintain solid electrical contacts, like the DF13EA-30DP-1.25V(22), could potentially be beneficial.
Note that these industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd. is a globally recognized leader in the development of innovative connector solutions. Known for their precision engineering and reliability, Hirose connectors are used in a wide range of applications, including telecommunications, consumer electronics, and industrial machinery.
Within the category of Headers and Edge Type Connectors, Hirose offers a diverse product line that includes not only the DF13EA-30DP-1.25V(22) but also a variety of other connectors designed to meet specific customer needs. These connectors typically exhibit attributes like high durability, precise contact alignments, and specialized designs for ease of assembly and robust performance even in demanding environments.
Where to Find DF13EA-30DP-1.25V(22) by Hirose Electric Co Ltd
To purchase the DF13EA-30DP-1.25V(22) connector, browsing through a dedicated electronic component platform like findchips.com is recommended. On findchips.com, you can compare availability and pricing from multiple distributors. Historically, prominent distributors including Sager, TME, Avnet Americas, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Abacus, and DigiKey have carried this part, but for current stock levels and the best pricing, checking on findchips.com is advisable.
For alternatives to this Hirose connector or other parts from both Hirose and other manufacturers, consider searching within the category of Headers and Edge Type Connectors on findchips.com.