Overview of DF14-20S-1.25C(10) by Hirose Electric Co Ltd.
The DF14-20S-1.25C(10) by Hirose Electric Co Ltd. is a board connector characterized by its 20 contacts in a single row, female gender, and a pitch of 0.049 inches. It utilizes crimp terminals for connection and includes a locking feature for secure mating. The connector is housed in a beige insulator, adding to its distinct appearance. This socket connector is part of the broader category of Headers and Edge Type Connectors. With notable features such as a square pin-socket contact style, a rectangular contact pattern, and a polyamide insulator material, this connector is designed for durability, evidenced by its 30-cycle durability rating and 94V-0 flammability code. Additionally, it can operate within a wide temperature range of -35 °C to 85 °C, making it versatile for various applications.
Industry Applications for DF14-20S-1.25C(10)
The DF14-20S-1.25C(10) connector finds potential applications in a wide array of industries due to its versatility and technical specifications. Its application potential is vast, ranging from Internet of Things (IoT) devices to complex telecommunications systems. Here are some likely use cases:
- Consumer Electronics: This connector can potentially be used in devices such as smartphones, tablets, and laptops, where compact and reliable connections are essential. Its low profile and small pitch make it especially suited for devices requiring high-density board-to-board or wire-to-board connections.
- Telecommunications: In telecommunications equipment, high-quality and durable connectors like the DF14-20S-1.25C(10) are necessary for maintaining integrity in signal transmissions. This connector could find applications in routers, switches, and base stations, where reliable connectivity is crucial.
- Internet of Things (IoT) and Smart Cities: For IoT devices and smart city infrastructure, which require compact, yet reliable connectors, this part could be ideal, especially in applications requiring low power consumption and precision such as sensor arrays, smart meters, and connectivity modules.
- Electronic Manufacturing: In the production of printed circuit boards (PCBs) and other electronic assemblies, the DF14-20S-1.25C(10) may serve as a vital component for establishing connections between different modules, especially where space savings and reliability are priorities.
Note: These potential applications are illustrative and necessitate thorough verification by engineering and design teams to ensure compatibility and functionality within specific environments and use cases.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd is a globally recognized leader in the design and manufacturing of innovative connector solutions. Particularly noteworthy in the arena of Headers and Edge Type Connectors, Hirose Electric focuses on developing connectors that facilitate miniaturization, high-speed transmission, and enhanced performance in a variety of applications. The DF14-20S-1.25C(10) is just one example of Hirose’s commitment to high-quality connectivity solutions. Hirose Electric’s product lineup spans across various types and specifications, catering to a broad range of industries and applications, from consumer electronics to industrial equipment. Their innovation, coupled with a reputation for reliability, positions Hirose Electric as a preferred supplier for connectors amongst engineers and procurement specialists alike.
Where to Find DF14-20S-1.25C(10) by Hirose Electric Co Ltd
The DF14-20S-1.25C(10) and other Headers and Edge Type Connectors/Connectors from Hirose Electric Co Ltd can be sourced from a variety of distributors. To get current stock levels, pricing, and possible alternatives, Findchips.com is an invaluable resource. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and Mouser Electronics. However, availability can fluctuate, so it is recommended to visit Findchips.com to get the most current information on where to purchase the DF14-20S-1.25C(10) and to explore other potential connector solutions offered by Hirose Electric Co Ltd or alternative manufacturers.