Overview of DF3-4S-2C by Hirose Electric Co Ltd
The DF3-4S-2C is a board connector with 4 contacts arranged in a single row, designed for a variety of applications that require secure and reliable electrical connections. This connector features a female socket configuration and operates on a pitch of 0.079 inches. It utilizes crimp terminal technology to ensure robust connectivity while providing a locking mechanism to maintain secure connections during operation. The insulator is made from black polyamide, contributing to its aesthetic and functional durability.
This part is part of the DF3 series by Hirose Electric Co Ltd, with specific dimensions that include a body breadth of 0.181 inches, depth of 0.268 inches, and length of 0.394 inches. The connector’s design is characterized by a low profile, making it suitable for applications with tight space constraints. Its construction allows for a dielectric withstanding voltage of 650 VAC, underscoring its capability to handle high-voltage applications.
The headers and edge type connectors category includes this part, making it an integral component for interconnecting with other devices on a printed circuit board (PCB). The DF3-4S-2C features a rated current of 3 A, with an insulation resistance of 1 GΩ, ensuring efficient signal transmission with minimal interference. It is compliant with allied standards such as UL and CSA, making it suitable for a range of industrial applications while adhering to environmental requirements, as evidenced by its Pb free and RoHS codes.
Industry Applications for DF3-4S-2C
The DF3-4S-2C connector from Hirose Electric Co Ltd might find applications across various industries, potentially enhancing the functionality and reliability of products in those fields. Below are some examples of industries where this part could be applied:
- Internet of Things (IoT): The connector’s low profile and secure connection features position it well for use in IoT devices, which often require compact and reliable connectors to facilitate data transmission. Devices like smart home systems and wearable technology could potentially benefit from using the DF3-4S-2C connector to interconnect sensors and controllers.
- Telecommunications: In telecommunications equipment, maintaining uninterrupted signal flow is essential. The DF3-4S-2C might be employed in communication devices, enhancing connectivity between components such as routers and modems. The connector’s locking feature could help prevent accidental disconnections, thereby ensuring more reliable communication links.
- Consumer Electronics: The adoption of the DF3-4S-2C in consumer electronics, such as audio equipment or portable devices, could provide necessary connections for both power and data. With its compact design and crimp terminal terminations, it might be ideal for applications where space is limited but reliability is critical.
- Transportation and Logistics: In transportation applications such as vehicle telematics and fleet management, the DF3-4S-2C could potentially serve as a connection point for sensors that monitor vehicle performance. The connector’s ability to withstand a wide operating temperature range further supports its suitability in automotive environments.
- Healthcare: If designed according to healthcare standards, the DF3-4S-2C could be integrated into medical monitoring devices, where reliable electrical connections are essential for accurate data transmission. The insulation resistance and operational temperature ratings could contribute to the safety and functionality required in medical applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements.
About Hirose Electric Co Ltd
Hirose Electric Co Ltd has established itself as a manufacturer of high-quality connectors, including a range of options within the headers and edge type connectors category. Known for their innovation, Hirose designs connectors such as the DF3-4S-2C to meet the evolving demands of various industries.
Hirose’s connectors are characterized by their durability and reliability, making them suitable for demanding applications. The DF3 series, including the DF3-4S-2C, reflects this commitment to quality, providing connectors that ensure secure connections in a small footprint. Hirose Electric Co Ltd manufactures various other connectors that might serve similar functions, enhancing flexibility for engineers and designers when selecting components for their projects.
Where to Find DF3-4S-2C by Hirose Electric Co Ltd
Historically, distributors such as New Advantage Corporation, Master Electronics, and DigiKey have made this part available. However, readers should check findchips for current stock levels and pricing to ensure timely procurement.
Compare pricing for DF3-4S-2C and other Headers and Edge Type Connectors / Connectors at findchips.com
For those considering the DF3-4S-2C and exploring headers and edge type connectors, findchips.com serves as a valuable resource for comparing options and securing the appropriate components for your applications.