DF3A-2P-2DS by Hirose Electric Co Ltd

Overview of DF3A-2P-2DS by Hirose Electric Co Ltd

The DF3A-2P-2DS is a male, wire-to-board connector, characterized by its right angle orientation and designed for through-hole mounting. Developed by Hirose Electric Co Ltd, this product is part of the DF3 series and is built with a 2 mm pitch. It features two contacts housed in a single row, enclosed within a black polyamide insulator. The design incorporates a locking mechanism which enhances connection reliability and a solder termination type for a stable physical and electrical bond. In terms of specifications, this part supports an operating temperature range from -30 °C to 85 °C and offers a dielectric withstanding voltage of 650VAC. Its insulation resistance is substantial at 1,000,000,000 Ω, ensuring effective electrical isolation between contacts.

The connector complies with numerous standards including those for RoHS and REACH, signifying its alignment with current environmental regulations regarding hazardous materials. It also meets the UL 94V-0 flammability standard, a critical requirement for safety in electronic components. Notably, this part is active in the market and available in packaging of 100 pieces per bag.

Industry Applications for DF3A-2P-2DS

  • Consumer Electronics: The DF3A-2P-2DS might be used in various consumer electronic devices such as gaming consoles, home entertainment systems, and high-performance cameras. Its compact size and reliable connection make it ideal for these applications.
  • Computing and Data Storage: Data storage solutions and personal computers could potentially utilize this part for internal connections, owing to its robust locking design and reliable insulation properties that ensure stable operations in varying environmental conditions.
  • Healthcare: While general application in healthcare devices is possible, specific uses within regulated medical equipment would need to adhere to more stringent standards and may require further validation and certification.
  • Audio and Video Systems: Audio interfaces, professional cameras, and video equipment could benefit from the DF3A-2P-2DS due to its high dielectric strength and low contact resistance, which are essential features for maintaining signal integrity in such devices.

Note: These potential applications are conceptual and would need precise examination and verification by respective engineering teams adhering to industry-specific standards.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd is an established leader in the manufacturing of advanced electronic components, including an extensive range of connectors such as the DF3A-2P-2DS. Specializing in Headers and Edge Type Connectors, Hirose is renowned for its high quality and innovative products designed for a broad spectrum of technologies and markets. Their product line extends from simple to complex connector systems utilized in industrial automation, telecommunications, and automotive industries.

Where to Find DF3A-2P-2DS by Hirose Electric Co Ltd

To purchase the DF3A-2P-2DS, buyers are encouraged to check stock levels and pricing through findchips.com. The part may historically have been available from distributors such as DigiKey, Mouser Electronics, and Future Electronics among others. For alternatives to the DF3A-2P-2DS or similar products from Hirose Electric Co Ltd or other manufacturers, the Headers and Edge Type Connectors section on findchips.com provides an extensive resource.

Compare pricing for DF3A-2P-2DS and other Headers and Edge Type Connectors / Connectors at findchips.com