DF3A-2P-2DSA by Hirose Electric Co Ltd

Overview of DF3A-2P-2DSA by Hirose Electric Co Ltd.

The DF3A-2P-2DSA is a board connector featuring 2 contacts arranged in a single row, forming a male, straight connector with a pitch spacing of 2mm. It utilizes a solder terminal for connection, complete with a locking feature and endowed with a black insulator. Relevant for wire-to-board connector systems, it also includes a shrouded connector type, which is beneficial in preventing accidental shorts or disconnections. Specific properties of this connector include a body size described by dimensions: 0.197 inch in breadth and depth, along with a length of 0.236 inch. Its rectangular contact pattern and tin (Sn) finish on the terminations ensure reliable conduction and connectivity. Additionally, rated for 650VAC dielectric withstanding voltage, an insulation resistance of 1 gigohm, and a contact resistance of 30 mΩ, it stands as a robust connector option. This product is also compliant with RoHS standards and packaged in units of 100 pieces per bag, as defined within the professional circles of Hirose Electric Co Ltd.

Industry Applications for DF3A-2P-2DSA

The DF3A-2P-2DSA connector can potentially be utilized by a variety of industries, leveraging its mechanical and electrical properties. The potential use cases for this component in industry applications require assessment by engineering and design teams to meet standards and requirements specific to each field. Below are selected industries where this connector might find relevance:

  • Consumer Electronics: Could be used in devices like small-scale personal gadgets where compact and reliable connections are essential. Its small pitch and high insulation resistance ensure safe usage in densely packed electronic environments.
  • Computing and Data Storage: Might be suitable for internal connections in computers and storage devices, offering durable and stable connections ensured by its locking and straight mounting features.
  • Audio and Video Systems: Potentially applicable in audio interfaces or video equipment, where secure and precise connections are critical for maintaining signal integrity.
  • Telecommunications: Could be suitable for telecommunication infrastructure, where the integrity and reliability of connections are crucial for service reliability.

Please note that these potential industry applications are purely conceptual and would need specific analysis and verification for full compliance with industry standards and specific application requirements.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd. is recognized as a global leader in the development of innovative connector solutions. Especially known for its range of Headers and Edge Type Connectors, Hirose Electric provides versatile products for a variety of markets. The DF3A-2P-2DSA, part of the DF3 series, demonstrates the company’s commitment to delivering high-quality, precise connector systems that are specifically engineered to meet the diverse needs of the electronics industries. Their product lineup not only includes connectors like DF3A-2P-2DSA but also a variety of other components designed to offer solutions for complex electrical interconnect challenges.

Where to Find DF3A-2P-2DSA by Hirose Electric Co Ltd

To purchase the DF3A-2P-2DSA, one of the reliable options is to research through findchips.com. At this online platform, you can find not only the DF3A-2P-2DSA but also other Headers and Edge Type Connectors that might be alternatives. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics. However, current stock levels and pricing should always be verified on findchips.com to ensure the best purchase decision.

Compare pricing for DF3A-2P-2DSA and other Headers and Edge Type Connectors / Connectors at findchips.com