Overview of DF40C-100DP-0.4V(51) by Hirose Electric Co Ltd.
The DF40C-100DP-0.4V(51) is a sophisticated board connector, designed by Hirose Electric Co Ltd, which features 100 contacts across two rows. This male connector presents a straight configuration with a pitch of 0.016 inches for surface mount terminal connections. Its insulator, crafted from liquid crystal polymer, is showcased in black, emphasizing the connector’s sleek design. It adheres to ROHS compliance for environmental safety, making it a reliable choice for various applications in need of stacking headers. The small form factor, accentuated by its body dimensions (body length of 0.847 inch, body breadth of 0.073 inch, and body depth of 0.045 inch), makes it an ideal component for dense electronic assemblies. The gold-plated termination ensures a durable and high-quality connection, while the connector’s 90 mΩ contact resistance speaks to its efficiency and reliability. This part is also characterized by high insulation resistance and is rated for operating temperatures ranging between -35 °C and 85 °C, making it versatile for different environmental conditions. Given its locking mounting option and surface mount termination type, the DF40C-100DP-0.4V(51) offers a secure attachment possibility, vital for robust electronic designs.
Industry Applications for DF40C-100DP-0.4V(51)
The DF40C-100DP-0.4V(51) is suitable for a myriad of applications across various industries due to its compact design, high contact density, and robust performance. It is important to note that the potential industry applications listed below are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs. Some of the possible applications include:
- Telecommunications, where the connector might find use in network hardware such as routers, switches, and base stations. Its high contact density and compact size potentially enable efficient utilization in dense layouts typical of telecom equipment.
- Consumer Electronics, where this connector could potentially be employed in portable devices, audio equipment, and digital cameras, benefiting from its small footprint and reliable connection for high-density board designs.
- Computing and Data Storage solutions might utilize the DF40C-100DP-0.4V(51) in servers, solid-state drives (SSDs), and computer motherboards. Its ability to handle high-speed data transfers and provide a reliable connection over its operating temperature range makes it suitable for these applications.
- Internet of Things (IoT) devices such as smart home products, environmental monitoring systems, and wearable technology could potentially benefit from this connector’s size and performance characteristics, enabling compact, efficient designs.
Please remember, these application scenarios are illustrative and must be thoroughly vetted for technical and regulatory compliance before implementation.
About Hirose Electric Co Ltd.
Hirose Electric Co Ltd., a global leader in connector solutions, offers an extensive range of products with a particular strength in Headers and Edge Type Connectors. The company has established a reputation for producing high-quality, reliable, and innovative connectors that cater to a diverse array of industry needs. Hirose’s dedication to engineering excellence and its broad product lineup are evident in components like the DF40C-100DP-0.4V(51) and its similar counterparts, designed to solve complex connection challenges in various applications. Their products are a staple in electronic assemblies, revered for their durability, precision, and performance. Hirose Electric Co Ltd. continues to push the boundaries of connector technology, developing products that meet the evolving demands of the electronics industry.
Where to Find DF40C-100DP-0.4V(51) by Hirose Electric Co Ltd
To source the DF40C-100DP-0.4V(51) connector, Findchips.com is an invaluable tool. Here, you can check real-time stock availability and pricing across a multitude of distributors. This component has historically been available from distributors such as New Advantage Corporation, Master Electronics, Chip1Stop, and DigiKey, among others. However, to get the most current and accurate information on stock levels and pricing for the DF40C-100DP-0.4V(51) and other Headers and Edge Type Connectors, visit Findchips.com. This platform will also allow you to explore alternate parts offered by Hirose Electric Co Ltd or other manufacturers, ensuring that you find the best component for your application’s needs.